Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Development Boards, Evaluation Tools
                                                                                                      3. Power Management Development Kits
                                                                                                      4. Power Management Development Kits - Load Switch
                                                                                                      Print Page

                                                                                                      NEVB-NPS1000

                                                                                                      Evaluation Board, NPS1000UP, Load Switch, Load Switch

                                                                                                      NEXPERIA
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      NEXPERIA NEVB-NPS1000
                                                                                                      ManufacturerNEXPERIA
                                                                                                      Manufacturer Part NoNEVB-NPS1000
                                                                                                      Order Code4544017
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      1 In Stock

                                                                                                      Need more?

                                                                                                      1 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.6,300.950
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.6,300.95
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      NEXPERIA
                                                                                                      ManufacturerNEXPERIA
                                                                                                      Manufacturer Part NoNEVB-NPS1000
                                                                                                      Order Code4544017
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Silicon ManufacturerNexperia
                                                                                                      Silicon Core NumberNPS1000UP
                                                                                                      Kit Application TypePower Management
                                                                                                      Application Sub TypeLoad Switch
                                                                                                      Kit ContentsEvaluation Board NPS1000UP
                                                                                                      Product Range-
                                                                                                      SVHCNo SVHC (25-Jun-2025)

                                                                                                      Product Overview

                                                                                                      NEVB-NPS1000 is a load switch evaluation board. This is a two-layer PCB containing the NPS1000 load switch device. The VIN and VOUT connections to the device and the PCB layout routing provides a low-resistance pathway into and out of the device under test. Test point connections allow the EVB user to control the device with user defined test conditions and make accurate device measurements.

                                                                                                      • Input operating voltage range (VIN) from 0.5V to 1V
                                                                                                      • Rated currents of 0.6A RMS, 1.5A peak
                                                                                                      • ON resistance (RDS(on)): 11mohm (typical) at 25°C
                                                                                                      • Controlled startup <200µs from enable to full enhancement of power FET
                                                                                                      • Output short tolerant (when supplied by a 4.5A current limited power supply)
                                                                                                      • Over-temperature shutdown and input UVLO protection
                                                                                                      • 8ohm discharge while disabled
                                                                                                      • WLCSP package footprint
                                                                                                      • Convenient connections via test points and INPUT/OUTPUT terminals

                                                                                                      Technical Specifications

                                                                                                      Silicon Manufacturer

                                                                                                      Nexperia

                                                                                                      Kit Application Type

                                                                                                      Power Management

                                                                                                      Kit Contents

                                                                                                      Evaluation Board NPS1000UP

                                                                                                      SVHC

                                                                                                      No SVHC (25-Jun-2025)

                                                                                                      Silicon Core Number

                                                                                                      NPS1000UP

                                                                                                      Application Sub Type

                                                                                                      Load Switch

                                                                                                      Product Range

                                                                                                      -

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      United States
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85381090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:To be advised
                                                                                                      SVHC:No SVHC (25-Jun-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.00001
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      Corporate Responsibility
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.