Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Development Boards, Evaluation Tools
                                                                                                      3. Power Management Development Kits
                                                                                                      4. Power Management Development Kits - Load Switch
                                                                                                      Print Page

                                                                                                      SIP32419EVB

                                                                                                      Evaluation Board, SiP32419, High Side Switch

                                                                                                      VISHAY
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      VISHAY SIP32419EVB
                                                                                                      ManufacturerVISHAY
                                                                                                      Manufacturer Part NoSIP32419EVB
                                                                                                      Order Code3890199
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      Available to Order
                                                                                                      Delivery estimated post order confirmations.You will be charged on despatch.

                                                                                                      register your interest here

                                                                                                      QuantityPrice
                                                                                                      1+Rs.3,874.640
                                                                                                      5+Rs.3,797.150
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.3,874.64
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                      Product Information

                                                                                                      VISHAY
                                                                                                      ManufacturerVISHAY
                                                                                                      Manufacturer Part NoSIP32419EVB
                                                                                                      Order Code3890199
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Silicon ManufacturerVishay
                                                                                                      Silicon Core NumberSiP32419
                                                                                                      Kit Application TypePower Management - Load Switch
                                                                                                      Application Sub TypeHigh Side Switch
                                                                                                      Kit ContentsEvaluation Board SiP32419
                                                                                                      Product Range-

                                                                                                      Product Overview

                                                                                                      SiP32419EVB demo board is designed to evaluate load switch with programmable current limit and slew rate control. SiP32419 load switch integrate multiple control features that simplify the design and increase the reliability of the circuitry connected to the switch. Both devices are 56 mΩ switches designed to operate in the 6V to 28V range. An internally generated gate drive voltage ensures good RON linearity over the input voltage operating range. The SiP32419 has a slew rate control circuit that controls the switch turn-on time to the value set by an external capacitor. After soft start, an over-current protection circuit (OCP) continuously monitors the current through the load switch, and controls the switch impedance to limit the current to the level programmed by an external resistor. If the over-current condition persists for more than 7ms, the switch shuts off automatically.

                                                                                                      • Programmable soft start
                                                                                                      • Programmable current limit
                                                                                                      • Over temperature protection
                                                                                                      • Power good, when VOUT reaches 90 % of VIN
                                                                                                      • Fault flag on for thermal shutdown and OCP
                                                                                                      • Under voltage lockout: 4.8V / 5.4V (typ / max)
                                                                                                      • Latch-off

                                                                                                      Technical Specifications

                                                                                                      Silicon Manufacturer

                                                                                                      Vishay

                                                                                                      Kit Application Type

                                                                                                      Power Management - Load Switch

                                                                                                      Kit Contents

                                                                                                      Evaluation Board SiP32419

                                                                                                      Silicon Core Number

                                                                                                      SiP32419

                                                                                                      Application Sub Type

                                                                                                      High Side Switch

                                                                                                      Product Range

                                                                                                      -

                                                                                                      Technical Docs (2)

                                                                                                      Technical Data Sheet EN

                                                                                                      User Manual EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Philippines
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85381090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.3
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.