Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No9001978-01
Order Code4391653
Your Part Number
Technical Datasheet
16 In Stock
Need more?
16 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,497.750 |
| 5+ | Rs.1,490.120 |
| 10+ | Rs.1,490.110 |
| 50+ | Rs.1,490.100 |
| 100+ | Rs.1,490.090 |
| 250+ | Rs.1,490.080 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,497.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No9001978-01
Order Code4391653
Technical Datasheet
Board TypeDemo Board
IC FunctionBluetooth Chip Antenna
Application Sub TypeChip Antenna
Kit ContentsDemo Board 9001978
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
9001978-01 is a BT chip antenna demo board. This antenna designed for BT applications exhibits high efficiency in a small footprint and delivers the key needs to the device engineers for higher functionality and better performance in a smaller and thinner design. Typical applications include embedded design, cellular, headsets, tablets, gateway access point, handheld, telematics, tracking, healthcare, M2M, industrial devices, smart grid and OBD-II.
- Frequency range from 2400 to 2485MHz
- Linear polarization
- 0.5watt CW power handling
- Greater flexibility with unique form factors
- Quicker time-to-market
- PCB dimension is 55 x 25 x 0.8mm
- Higher functionality and performance in smaller/thinner designs
Technical Specifications
Board Type
Demo Board
Application Sub Type
Chip Antenna
Product Range
-
IC Function
Bluetooth Chip Antenna
Kit Contents
Demo Board 9001978
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003