Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.494,185.590 |
Product Information
Product Overview
EK1HMC6350 is an evaluation kit allows users to set up a halfduplex, 60GHz millimeter wave link using standard baseband analogue interfaces. MMPX and 1.85mm connectors are provided to interface with third party test equipment or millimeter wave antennas. The EK1HMC6350 evaluation kit includes a USB interface and graphical user interface (GUI) software, the HMC6300/HMC6301 graphical user interface allowing the user to program the HMC6300 and HMC6301 by writing to the device registers. There are two motherboards in the kit: an HMC6300 motherboard with the TX module location populated and the HMC6301 motherboard with the RX module location populated. Suitable for point to point millimeter wave radio development, wireless Gigabyte Alliance/IEEE 802.11ad radio, 60GHz RF sniffing, 60GHz signal generator, modem development, radar/high resolution imaging applications.
- 60GHz evaluation kit designed for quick evaluation of HMC6300 and HMC6301 transmit/receive chipset
Contents
1 HMC6300 Tx/1 HMC6301 Rx 60GHz motherboard/module assembly with a MMPX interface, 2 hand formable coaxial cables with a male MMPX connector on one end and a 1.85 mm male connector on the other end, 1 HMC6300 TX/ 1 HMC6301 RX motherboard module with crystal, USB interface, supply regulators, MCX connector and differential I/Q interface, 2 wall-mount power supplies, 2 USB 2.0 male/male 6 foot cables, 8 phase matched MCX to SMA cables for baseband interface on both motherboards, CD-ROM.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
HMC6300, HMC6301
RF Transceiver
-
Evaluation Kit
Millimeterwave Transmitter, Millimeterwave Receiver
Evaluation Board HMC6300/01, Module HMC6300/01, 2x (Adapter, Coaxial/USB Cable), 8x MCX to SMA Cable
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate