Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoSIWX917-DK2605A
Order Code4531084
Your Part Number
Technical Datasheet
40 In Stock
Need more?
40 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.3,773.750 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,773.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSIWX917-DK2605A
Order Code4531084
Technical Datasheet
Board TypeDevelopment Kit
Silicon ManufacturerSilicon Laboratories
Silicon Core NumberSiWG917M111MGTBA
Application Sub TypeIoT, Bluetooth Low Energy and WiFi SoC
Kit ContentsDevelopment Board BRD2605A
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
SIWX917-DK2605A is a SiWx917 Wi-Fi 6 and Bluetooth LE Dev Kit. The SiWx917 Wi-Fi 6 and Bluetooth LE 5.4 Dev Kit is a compact, yet feature-packed development platform for testing, developing, and prototyping wireless IoT applications quickly. The development platform includes a broad range of sensors, various peripheral devices, and a Qwiic connector, allowing you to explore the endless world of Sparkfun expansion hardware. A built-in SEGGER J-Link debugger ensures easy debugging through the USB Type-C connector.
- Based on SiWG917M111MGTBA Wi-Fi 6 and Bluetooth LE SoC
- 8MB flash, 8MB external PSRAM, 7x7 QFN, -40°C to +85°C
- Integrated on-chip antenna
- RF: Front-end design based on external RF Switch and BPF, RF connector for conducted RF measurements
- On-board sensors: Si7021, Si7021, ICM-20689, 2 x ICS-43434, VEML6035
- Probe points for power measurements
- Qwiic connector: for compatibility with Sparkfun's expansion hardware (sensors, cameral, LCD, etc)
- USB port: board power, serial communication (ISP bootloader)
- On-board debugger: SWD, VCOM
- Breakout pads for GPIO access and connection to external hardware
Technical Specifications
Board Type
Development Kit
Silicon Core Number
SiWG917M111MGTBA
Kit Contents
Development Board BRD2605A
SVHC
No SVHC (27-Jun-2024)
Silicon Manufacturer
Silicon Laboratories
Application Sub Type
IoT, Bluetooth Low Energy and WiFi SoC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003