Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST25TV-ESEAL
Order Code2980960
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberST25TV02K
Application Sub TypeNFC / RFID Tag
Kit ContentsDemo Discovery Board ST25TV02K
Product Range-
Product Overview
Discovery board for the ST25TV02K NFC Forum Type 5 tag IC. It is a ready to use demonstration board allowing the user to assess the features and capabilities of the ST25TV series NFC tags. To demonstrate the tamper detect function, the ST25TV-eSEAL can be used in conjunction with the DEMO-CR95HF-A demonstration board or with an Android™ smart-phone. Ready to use printed circuit board including ST25TV02K NFC/RFID tag in UFDFPN5 ECOPACK2® package, Class 3 single layer inductive antenna etched on the PCB, tamper detect capability and TruST25™ digital signature.
- Contactless interface (RF link based on ISO/IEC 15693, NFC Forum Type 5, 23.5pF tuning capacitance)
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Application Sub Type
NFC / RFID Tag
Product Range
-
Silicon Core Number
ST25TV02K
Kit Contents
Demo Discovery Board ST25TV02K
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0235