Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.211,619.090 |
Product Information
Product Overview
ADMX1002B is an evaluation board for ADMX1002 ultra-low-distortion sine wave and high-resolution arbitrary waveform generator module. This high-performance module demonstrates a proprietary digital pre-distortion algorithm that reduces signal distortion below levels that can be achieved with high-performance digital-to-analogue converters (DAC) and amplifiers alone. Its differential output can be set to common-mode levels often required to test high-performance analogue-to-digital converters (ADC), audio codecs, and other audio ICs and systems. With an easy-to-use SPI interface and small-form factor, the ADMX1002 can be easily embedded into test systems, or simply used on the bench for measurement and characterization. Suitable for high-end audio test, analogue-to-digital converter characterization and test, sensor and transducer test, frequency response and network analysis and ATE applications.
- DC frequency range from 50Hz to 40kHz
- Proprietary digital pre-distortion (DPD) algorithm and -130dBc THD at 1kHz (typ)
- Arbitrary waveform generation (AWG) with on-board pattern memory
- Differential (balanced) output up to 3.6VRMS
- Fast pattern switching between multiple stored waveforms
- Small form-factor (60mm x 40mm)
- 1W typ (quiescent) low power
- SPI interface for integration into test and measurement systems
Technical Specifications
Analog Devices
Signal Conditioning
Evaluation Board ADMX1002, Evaluation Board EVAL-ADMX100X-FMCZ, 12V Wall Adapter Power Supply
No SVHC (25-Jun-2025)
ADMX1002
Data Acquisition and Signal Generation Module
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate