Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.8,989.670 |
Product Information
Product Overview
The DM330011 is a MPLAB starter kit for dsPIC DSC. This starter kit introduces users to the dsPIC Digital signal controller device using its speech and audio processing capabilities. The kit is USB-powered, has on-board debug circuitry and 24bit codec for high-quality audio applications. This product is also part of the human Interface program. The board is designed with dsPIC DSC with 256KB of flash memory, a high-fidelity audio codec, microphone input and headphone speaker outputs and is powered from the USB connection to the PC. Also on-board there are reconfigurable switches, potentiometers, a temperature sensor and a 4MB serial EEPROM to store data such as audio samples.
- Integrated debugger/programmer
- dsPIC33FJ256GP506 DSC with 256KB flash and 16KB RAM
- 16/24/32 bit codec with a maximum sampling frequency of 48KHz
- Low cost audio capture and play back circuitry using the 12 bit ADC and PWM audio
- Microphone and line level inputs with adjustable input gain
- 100mW headphone amplifier with Digital volume control
- Two switches and Three LEDs for user application purposes
- Four Megabit serial flash memory for application use
- dsPIC audio board integrated with Temperature sensor
- Temperature sensor
Applications
Industrial, Consumer Electronics, Communications & Networking, Multimedia, Audio
Contents
dsPIC audio board with integrated debugger, MPLAB starter kit with CD containing MPLAB IDE, MPLAB C compiler for dsPIC DSCs, application notes and sample programs, USB cable
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
dsPIC33FJxxGPxxx
dsPIC33
dsPIC Audio Board, MPLAB Starter Kit
No SVHC (04-Feb-2026)
16bit
dsPIC
dsPIC33F
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate