Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoEV16B95A
Order Code4748167
Your Part Number
Technical Datasheet
20 In Stock
Need more?
20 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,122.430 |
| 5+ | Rs.982.120 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,122.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV16B95A
Order Code4748167
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NamePIC32CM64
Core ArchitecturePIC
Core Sub-ArchitecturePIC32
Silicon Core NumberPIC32CM6408JH00064
Kit ContentsCuriosity Nano Touch Evaluation Board PIC32CM6408JH00064
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EV16B95A is a PIC32CM JH-Value Line Curiosity Nano + Touch evaluation Kit. This is a hardware platform which uses the PIC32CM6408JH00064 microcontroller unit (MCU). The evaluation kit provides easy access to the microcontroller’s features and may be used to develop custom applications. The evaluation kit is pre-programmed with a stand-alone demonstration application and is powered through its USB-C connection. The evaluation kit can be used as a stand-alone discovery element and it can be combined with expansion elements for quick prototyping.
- PIC32CM6408JH00064 MCU: user application yellow LED, user application switch
- User application touch button
- USB-C for debugger: can be used for powering the board, must be used to program or debug the board
- On-board Nano debugger (nEDBG): board identification in MPLAB® X IDE
- One green power/status LED, programming and debugging, one logic analyser DGI GPIO
- Communications Device Class (CDC) virtual COM port
- Adjustable target voltage: MIC5353 LDO regulator controlled by the on-board debugger
- 1.7V to 3.6V output voltage
- 500mA maximum output current (limited by ambient temperature and output voltage)
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC32CM64
Core Sub-Architecture
PIC32
Kit Contents
Curiosity Nano Touch Evaluation Board PIC32CM6408JH00064
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
PIC
Silicon Core Number
PIC32CM6408JH00064
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001