Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.1,623.750 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,623.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-3075
Order Code2931403
Technical Datasheet
Accessory TypeAccel 6 Click Board
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Accel 6 Click board™ is a three-axis acceleration sensor with many features. It uses the BMA280, a 14bit triaxial acceleration sensor with intelligent on-chip motion triggered interrupt controller from Bosch Sensortec. It can be used for display orientation, HID applications, drop detection applications (for warranty logging), pedometer, step counter and similar applications that rely on reliable acceleration and motion-sensing.
- 3.3V, 5V input voltage
- I2C, SPI interfaces
- Advanced interrupt engine allows detection of various events
- On-chip data filtering prevents abrupt changes of readings
- Offset calibration can be stored in the non-volatile memory locations
Technical Specifications
Accessory Type
Accel 6 Click Board
Product Range
-
For Use With
mikroLab/EasyStart/mikromedia Starter Development Kits
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Tariff No:85389000
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024