Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.1,251.780 |
| 5+ | Rs.1,236.130 |
Product Information
Product Overview
MIKROE-6200 is a Expand 18 click compact add-on board used for expanding the I/O capabilities of various microcontroller (MCU) systems. This board features the PCAL9714, an ultra-low-voltage 14-bit SPI I/O expander from NXP. This board supports both 3.3V and 5V logic levels, features integrated level shifting for mixed-voltage systems, and operates via a high-speed 5MHz SPI interface. Additionally, it offers Agile I/O capabilities such as programmable output drive strength, latchable inputs, and interrupt management. Expand 18 Click is ideal for interfacing MCUs with sensors, keypads, and push buttons in power-sensitive applications. Expand 18 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization.
- 25mA sink capability
- Configurable interrupts
- Flexible GPIO configuration
- Click board size L is 57.15 x 25.4mm
- 3.3V or 5V, external input voltage
Technical Specifications
Expand 18 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate