Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.314.810 |
5+ | Rs.308.850 |
10+ | Rs.302.870 |
20+ | Rs.299.540 |
50+ | Rs.296.200 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.314.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoCHD73PSW
Order Code4144935
Product Range73 Series
Also Known AsWGMB-1W
Technical Datasheet
Enclosure MaterialASA
External Height - Metric42mm
External Width - Metric42mm
For Use WithTakachi 73 Series Waterproof Enclosures
External Height - Imperial1.65"
External Width - Imperial1.65"
Product Range73 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
CHD73PSW is a 1 pole mounting bracket (single) with 1 x M4 screw. Compatible with CHD7310WH, CHD7320WH, CHD7330WH, CHD7340WH, CHD7350WH and CHD7360WH 73 series IP68 waterproof enclosures. By using the mounting accessories, enclosures can be installed on walls and poles with ease and with no need to modify the enclosure.
- Mounting bracket is made of ASA UL94HB and screw is made of stainless steel material
Technical Specifications
Enclosure Material
ASA
External Width - Metric
42mm
External Height - Imperial
1.65"
Product Range
73 Series
External Height - Metric
42mm
For Use With
Takachi 73 Series Waterproof Enclosures
External Width - Imperial
1.65"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009