Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARROW FASTENER
Manufacturer Part NoRMA1/8IP
Order Code3377608
Product RangeArrow Fastener - Aluminium Rivets
Also Known AsGTIN UPC EAN: 0079055008217
No Longer Stocked
Product Information
ManufacturerARROW FASTENER
Manufacturer Part NoRMA1/8IP
Order Code3377608
Product RangeArrow Fastener - Aluminium Rivets
Also Known AsGTIN UPC EAN: 0079055008217
External Diameter3mm
Grip Range Min-
Grip Range Max6mm
Overall Length-
External Depth12mm
Mounting Hole Dia3.1mm
Fastener MaterialAluminium
Product RangeArrow Fastener - Aluminium Rivets
SVHCTo Be Advised
Product Overview
- 3mm Pop rivets - medium
- Material: Steel
- Comes in a pack of 100
Technical Specifications
External Diameter
3mm
Grip Range Max
6mm
External Depth
12mm
Fastener Material
Aluminium
SVHC
To Be Advised
Grip Range Min
-
Overall Length
-
Mounting Hole Dia
3.1mm
Product Range
Arrow Fastener - Aluminium Rivets
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068