Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Fasteners & Mechanical
                                                                                                      3. Fasteners & Fixings
                                                                                                      4. Metal Rivets
                                                                                                      Print Page

                                                                                                      980

                                                                                                      Rivet, Round Head, Aluminium, 3 mm x 5 mm, 50 Pack

                                                                                                      LASER
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      LASER 980
                                                                                                      LASER 980
                                                                                                      LASER 980
                                                                                                      ManufacturerLASER
                                                                                                      Manufacturer Part No980
                                                                                                      Order Code2503737
                                                                                                      Also Known AsGTIN UPC EAN: 5018341009809
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      8 In Stock

                                                                                                      Need more?

                                                                                                      8 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.1,571.600
                                                                                                      Price for:Pack of 50
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.1,571.60
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                      Product Information

                                                                                                      LASER
                                                                                                      ManufacturerLASER
                                                                                                      Manufacturer Part No980
                                                                                                      Order Code2503737
                                                                                                      Also Known AsGTIN UPC EAN: 5018341009809
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      External Diameter5mm
                                                                                                      Grip Range Min0.5mm
                                                                                                      Grip Range Max1.5mm
                                                                                                      Overall Length9mm
                                                                                                      External Depth3mm
                                                                                                      Mounting Hole Dia5mm
                                                                                                      Fastener MaterialAluminium
                                                                                                      SVHCNo SVHC (19-Jan-2021)

                                                                                                      Product Overview

                                                                                                      Aluminium rivet nuts to use with a rivet nut setting tool.

                                                                                                      • M3 x 0.5 Thread size
                                                                                                      • Length: 9mm
                                                                                                      • External diameter: 5mm; head diameter: 8mm
                                                                                                      • For material thicknesses: 0.5 - 2.5mm

                                                                                                      Technical Specifications

                                                                                                      External Diameter

                                                                                                      5mm

                                                                                                      Grip Range Max

                                                                                                      1.5mm

                                                                                                      External Depth

                                                                                                      3mm

                                                                                                      Fastener Material

                                                                                                      Aluminium

                                                                                                      Grip Range Min

                                                                                                      0.5mm

                                                                                                      Overall Length

                                                                                                      9mm

                                                                                                      Mounting Hole Dia

                                                                                                      5mm

                                                                                                      SVHC

                                                                                                      No SVHC (19-Jan-2021)

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Associated Products

                                                                                                      5 Products Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Taiwan
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:73269099
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Not applicable
                                                                                                      RoHS Phthalates Compliant:Not applicable
                                                                                                      SVHC:No SVHC (19-Jan-2021)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.025
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.