Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. LED Lighting Components
                      3. COB LEDs
                      4. White COB LEDs
                      Print Page

                      CXA1507-0000-000N00F230F.

                      XLamp CXA Light Emitting Diode White

                      CREE LED CXA1507-0000-000N00F230F.
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCREE LED
                      Manufacturer Part NoCXA1507-0000-000N00F230F.
                      Order Code2414819
                      Product RangeXLamp CXA1507 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerCREE LED
                      Manufacturer Part NoCXA1507-0000-000N00F230F.
                      Order Code2414819
                      Product RangeXLamp CXA1507 Series
                      Technical Datasheet

                      Data Sheet

                      COB ColourWarm White
                      Colour Rendering Index Max80
                      Power Rating14.8W
                      Luminous Flux @ Test680lm
                      Forward Current @ Test200mA
                      Viewing Angle115°
                      Forward Voltage VF Typ36V
                      Nominal CCT (K)3000 K
                      COB Length15.85mm
                      COB Width15.85mm
                      Opto Case StyleSMD-2, No Lead
                      Lumens / Watt @ Current Test149lm/W
                      Light Emitting Surface9mm
                      Lens Type-
                      Lens ShapeRound with Flat Top
                      Height1.7mm
                      Product RangeXLamp CXA1507 Series
                      SVHCNo SVHC (10-Jun-2022)

                      Technical Specifications

                      COB Colour

                      Warm White

                      Power Rating

                      14.8W

                      Forward Current @ Test

                      200mA

                      Forward Voltage VF Typ

                      36V

                      COB Length

                      15.85mm

                      Opto Case Style

                      SMD-2, No Lead

                      Light Emitting Surface

                      9mm

                      Lens Shape

                      Round with Flat Top

                      Product Range

                      XLamp CXA1507 Series

                      Colour Rendering Index Max

                      80

                      Luminous Flux @ Test

                      680lm

                      Viewing Angle

                      115°

                      Nominal CCT (K)

                      3000 K

                      COB Width

                      15.85mm

                      Lumens / Watt @ Current Test

                      149lm/W

                      Lens Type

                      -

                      Height

                      1.7mm

                      SVHC

                      No SVHC (10-Jun-2022)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85414090
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.031752
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.