Print Page
ILS-E228-HWNW-0279-SC201
LED Module, 2700K Tunable White, DURIS E2835 28 LED Linear Series, Board + LED
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILS-E228-HWNW-0279-SC201
Order Code4157431
Product RangeDURIS E2835 28 LED Linear Series
Your Part Number
15 In Stock
Need more?
15 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,043.870 |
| 5+ | Rs.1,905.990 |
| 10+ | Rs.1,787.060 |
| 50+ | Rs.1,746.060 |
| 100+ | Rs.1,694.560 |
| 250+ | Rs.1,499.560 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,043.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILS-E228-HWNW-0279-SC201
Order Code4157431
Product RangeDURIS E2835 28 LED Linear Series
Technical Datasheet
Product RangeDURIS E2835 28 LED Linear Series
LED Module TypeBoard + LED
LED ColourHot White, Neutral White
CCT4000K
Luminous Flux @ Test840lm
Luminous Flux @ Max1008lm
Power Rating5.9W
Supply Voltage-
Forward Current @ Test150mA
Power Module ConfigurationLED Strip
Operating Temperature Min-40°C
Operating Temperature Max100°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
DURIS E2835 28 LED Linear Series
LED Colour
Hot White, Neutral White
Luminous Flux @ Test
840lm
Power Rating
5.9W
Forward Current @ Test
150mA
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
LED Module Type
Board + LED
CCT
4000K
Luminous Flux @ Max
1008lm
Supply Voltage
-
Power Module Configuration
LED Strip
Operating Temperature Max
100°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:83119000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001