Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPEL00581
Order Code2843359
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.6,865.950 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.6,865.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
This non maintained, twin spotlight, wall mounted emergency light has over charge and over discharge protection and provides continuous illumination for more than 3 hours.
- 2x 3W, Fully adjustable twinspot heads
- 24-Hour recharging time
- Self-test function
- Wall-mounted
- Non-maintained
- 3.6V, 6Ah, Ni-Cad battery
- Lumens: 600lm
- IP65 Rated
Technical Specifications
Length
305mm
Width
305mm
Operating Temperature Max
35°C
SVHC
No SVHC (21-Jan-2025)
Depth
76mm
IP / NEMA Rating
IP65
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.908