Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDVANCE
Manufacturer Part No4058075460973
Order Code4134671
Product RangeFLOODLIGHT SENSOR 20 W Series
Also Known AsGTIN UPC EAN: 4058075460973
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075460973
Order Code4134671
Product RangeFLOODLIGHT SENSOR 20 W Series
Also Known AsGTIN UPC EAN: 4058075460973
Technical Datasheet
Light SourceLED
Power Rating20W
CCT4000K
Total Light Output2400lm
IP / NEMA RatingIP65
Length176mm
Width156mm
Depth55mm
Product RangeFLOODLIGHT SENSOR 20 W Series
SVHCTo Be Advised
Product Overview
- Bright, robust and durable LED Floodlight with PIR sensor
- Replacement for floodlights with halogen lamps
- Sensor with 350° pan and 180° tilting range
- Frosted cover made of tempered glass for safe uniform illumination
- IP65 Rated
- Supplied with preinstalled 1m lead
- Mounting bracket with 180° tilt
Technical Specifications
Light Source
LED
CCT
4000K
IP / NEMA Rating
IP65
Width
156mm
Product Range
FLOODLIGHT SENSOR 20 W Series
Power Rating
20W
Total Light Output
2400lm
Length
176mm
Depth
55mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94059900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.652