Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoET90110ST2
Order Code3957209
Also Known AsGTIN UPC EAN: 0065030846257
Your Part Number
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.12,819.690 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.12,819.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoET90110ST2
Order Code3957209
Also Known AsGTIN UPC EAN: 0065030846257
Technical Datasheet
Convert FromEthernet
Convert ToMulti-Mode ST Fibre
Product Range-
SVHCTo Be Advised
Product Overview
ET90110ST2 10/100Mbps multimode fibre media converter (ST, 2 km) lets you extend a Fast Ethernet network (10/100 Mbps) over multimode fibre, at distances of up to 2 km (1.2 miles). A cost-effective solution for connecting a 10/100 Mbps Ethernet (10/100Base-T) network to remote network segments over a 100Base-FX fibre backbone. Designed to offer a durable and convenient Ethernet to fibre solution, the Ethernet to ST Fiber converter features an all-steel chassis, and a simple plug-and-play installation with minimal configuration required. Backed by a StarTech.com 2-year warranty and free lifetime technical support.
- Cost effective solution for extending a Fast Ethernet network over a multimode fibre backbone
- Provide connectivity to users in an isolated area
- Perfect for secure connections required by government agencies where EMI is not acceptable
- Supports maximum fibre cable length of 2km using ST fibre
- Supports full or half-duplex operation
- Durable, all-steel chassis
- Connections: Fibre ST Female, RJ45 Female
- Fully TAA compliant design
- Dimension (LxWxH): 154x87x24mm
Contents
Converter, AC adaptor and user guide.
Technical Specifications
Convert From
Ethernet
Product Range
-
Convert To
Multi-Mode ST Fibre
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.76