Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoRLD65NZN5-00A
Order Code4326548
Your Part Number
Technical Datasheet
420 In Stock
Need more?
420 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.394.000 |
| 10+ | Rs.277.210 |
| 25+ | Rs.261.640 |
| 50+ | Rs.246.070 |
| 100+ | Rs.230.490 |
| 500+ | Rs.195.920 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.394.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRLD65NZN5-00A
Order Code4326548
Technical Datasheet
Wavelength Typ660nm
No. of Pins3Pins
Diode Case StyleMetal Can
Output Power10mW
Data Rate Max-
Laser ClassClass 3B
Operating Temperature Min-10°C
Operating Temperature Max60°C
Current Rating20mA
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Wavelength Typ
660nm
Diode Case Style
Metal Can
Data Rate Max
-
Operating Temperature Min
-10°C
Current Rating
20mA
SVHC
No SVHC (25-Jun-2025)
No. of Pins
3Pins
Output Power
10mW
Laser Class
Class 3B
Operating Temperature Max
60°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001