Print Page
ILM-IQ01-94SL-SC201-WIR200.
IR Emitter Module, 1Chip, 940 nm, 680 mW/Sr Radiant Intensity, ± 35°(70°), Round PCB, Heatsink Mount
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILM-IQ01-94SL-SC201-WIR200.
Order Code3782401
Product RangeOSLON IR P1616 Lens 1 MicroOSLON Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.1,553.180 |
5+ | Rs.1,314.750 |
10+ | Rs.1,225.040 |
50+ | Rs.1,157.850 |
100+ | Rs.1,090.070 |
250+ | Rs.1,022.530 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,553.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILM-IQ01-94SL-SC201-WIR200.
Order Code3782401
Product RangeOSLON IR P1616 Lens 1 MicroOSLON Series
Technical Datasheet
IR Emitter Module Type1 Chip IR Module
Product RangeOSLON IR P1616 Lens 1 MicroOSLON Series
IR Centroid Wavelength940nm
Radiant Intensity (Ie)680mW/Sr
Forward Voltage Range2.95V to 3.3V
Radiance Angle± 35° (70°)
Maximum Current per Chip500mA
Reverse Voltage Vr5V
IR Emitter Module MountingRound PCB, Heatsink Mount
IR Emitter Module Leads200mm Red & Black
Operating Temperature Range-40°C to +105°C
Technical Specifications
IR Emitter Module Type
1 Chip IR Module
IR Centroid Wavelength
940nm
Forward Voltage Range
2.95V to 3.3V
Maximum Current per Chip
500mA
IR Emitter Module Mounting
Round PCB, Heatsink Mount
Operating Temperature Range
-40°C to +105°C
Product Range
OSLON IR P1616 Lens 1 MicroOSLON Series
Radiant Intensity (Ie)
680mW/Sr
Radiance Angle
± 35° (70°)
Reverse Voltage Vr
5V
IR Emitter Module Leads
200mm Red & Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008