1.6mm x 0.6mm IR Emitters:

4 Products Found
Find a huge range of 1.6mm x 0.6mm IR Emitters at element14 India. We stock a wide range of IR Emitters, such as 1.6mm x 0.6mm IR Emitters from the worlds top manufacturers including: Broadcom
View
Buyer
Engineer
Manufacturer
Peak Wavelength
LED Colour
LED Mounting
Angle of Half Intensity
LED Case Size
Diode Case Style
Forward Current If
Radiant Intensity (Ie)
Forward Voltage
Wavelength Typ
Forward Current If(AV)
Forward Voltage VF Max
Viewing Angle
Operating Temperature Min
Lens Shape
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4626774RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.52.700
500+
Rs.44.490
Total:Rs.5,270.00
Min: 100 / Mult: 1
940nm
Infrared
SMD
150°
1.6mm x 0.6mm
SMD
20mA
3mW/Sr
1.8V
945nm
20mA
1.8V
150°
-40°C
Dome
85°C
ChipLED Series
4626774

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.100.920
10+
Rs.71.020
25+
Rs.64.920
50+
Rs.58.810
100+
Rs.52.700
More Pricing...
Total:Rs.100.92
Min: 1 / Mult: 1
940nm
Infrared
SMD
150°
1.6mm x 0.6mm
SMD
20mA
3mW/Sr
1.8V
945nm
20mA
1.8V
150°
-40°C
Dome
85°C
ChipLED Series
4626773

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.100.920
10+
Rs.71.020
25+
Rs.64.920
50+
Rs.58.810
100+
Rs.52.700
More Pricing...
Total:Rs.100.92
Min: 1 / Mult: 1
850nm
Infrared
SMD
150°
1.6mm x 0.6mm
SMD
20mA
3mW/Sr
1.8V
855nm
20mA
1.8V
150°
-40°C
Dome
85°C
ChipLED Series
4626773RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.52.700
500+
Rs.44.490
Total:Rs.5,270.00
Min: 100 / Mult: 1
850nm
Infrared
SMD
150°
1.6mm x 0.6mm
SMD
20mA
3mW/Sr
1.8V
855nm
20mA
1.8V
150°
-40°C
Dome
85°C
ChipLED Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

VISHAY
BROADCOM
KINGBRIGHT
MULTICOMP PRO
ROHM
MIDAS DISPLAYS
CREE LED
OSRAM