Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoACS1006U
Order Code
Re-Reel4285511RL
Cut Tape4285511
Your Part Number
3,767 In Stock
Need more?
3767 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.71.720 | Rs.71.72 |
| Total Price | Rs.71.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Rs.71.720 |
| 10+ | Rs.51.370 |
| 25+ | Rs.46.140 |
| 50+ | Rs.41.920 |
| 100+ | Rs.37.700 |
| 500+ | Rs.36.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoACS1006U
Order Code
Re-Reel4285511RL
Cut Tape4285511
Technical Datasheet
Centre Frequency6.7GHz
Antenna Case Size10mm x 6mm x 1.2mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ACS1006U is an UWB multi-layer chip antenna. Applications include UWB (Ultra-Wide Band), IoT, M2M, secure car access, item tracking, indoor navigation, hands-free payment, smart access, object detection.
- Operating frequency range from 3100 to 10300MHz
- Compact and low-profile
- VSWR is ≤ 2.0, peak gain is 2.2dBi
- Efficiency up to 70%, surface mount (SMD)
- High efficiency across UWB bands
- 50 ohm impedance
- Linear polarization
- Omni-directional radiation pattern (azimuth)
- Dimension is 10 x 6 x 1.2mm
- Operating temperature range from -40°C to +85°C
Technical Specifications
Centre Frequency
6.7GHz
Product Range
-
Antenna Case Size
10mm x 6mm x 1.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85176290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085