630V Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

4 Products Found
Find a huge range of 630V Snap In / Screw Terminal Aluminium Electrolytic Capacitors at element14 India. We stock a wide range of Snap In / Screw Terminal Aluminium Electrolytic Capacitors, such as 450V, 400V, 63V & 200V Snap In / Screw Terminal Aluminium Electrolytic Capacitors from the worlds top manufacturers including: Kemet
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4071235

RoHS

Each
1+
Rs.1,399.350
10+
Rs.1,022.370
50+
Rs.894.450
100+
Rs.883.790
500+
Rs.815.950
More Pricing...
220µF
630V
± 20%
Snap-In
24000 hours @ 85°C
Polar
0
35mm
45mm
10mm
0.596ohm
4.4A
-40°C
85°C
4071234

RoHS

Each
1+
Rs.1,181.840
10+
Rs.856.230
50+
Rs.721.530
100+
Rs.679.850
500+
Rs.637.210
More Pricing...
150µF
630V
± 20%
Snap-In
24000 hours @ 85°C
Polar
0
35mm
35mm
10mm
0.873ohm
3.43A
-40°C
85°C
4071247

RoHS

Each
1+
Rs.9,475.170
5+
Rs.8,589.910
12+
Rs.7,704.640
60+
Rs.7,550.550
108+
Rs.7,396.460
2700µF
630V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
77mm
115mm
31.8mm
0.061ohm
22.2A
-40°C
85°C
4071246

RoHS

Each
1+
Rs.4,603.390
5+
Rs.3,978.810
24+
Rs.3,354.230
72+
Rs.3,287.150
120+
Rs.3,220.070
1000µF
630V
± 20%
Screw
18000 hours @ 85°C
Polar
ALS70 Series
51mm
105mm
22.2mm
0.14ohm
13.8A
-40°C
85°C
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY