750V Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

2 Products Found
Find a huge range of 750V Snap In / Screw Terminal Aluminium Electrolytic Capacitors at element14 India. We stock a wide range of Snap In / Screw Terminal Aluminium Electrolytic Capacitors, such as 450V, 400V, 63V & 200V Snap In / Screw Terminal Aluminium Electrolytic Capacitors from the worlds top manufacturers including: Kemet
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4539391

RoHS

Each
1+
Rs.1,397.620
10+
Rs.1,015.790
50+
Rs.872.370
100+
Rs.821.000
500+
Rs.802.230
More Pricing...
100µF
750V
± 20%
Snap-In
2000 hours @ 85°C
Polar
ALV70 Series
35mm
40mm
10mm
5.413ohm
1.09A
-25°C
85°C
4539393

RoHS

Each
1+
Rs.2,304.440
10+
Rs.1,780.160
50+
Rs.1,644.480
100+
Rs.1,584.720
250+
Rs.1,524.960
More Pricing...
240µF
750V
± 20%
Snap-In
2000 hours @ 85°C
Polar
ALV70 Series
35mm
80mm
10mm
2.258ohm
1.91A
-25°C
85°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY