Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Passive Components
                      3. EMC / RFI Suppression
                      4. Shielding Gaskets & Material
                      Print Page

                      4081AF51K

                      Gasket, EMI Shielding, Rectangle, Fabric over Foam, 1 m x 12.7 mm x 9.5 mm, 90 dB

                      LAIRD 4081AF51K
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLAIRD
                      Manufacturer Part No4081AF51K
                      Order Code8833559
                      Product RangeTUK SGACK902S Keystone Coupler
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerLAIRD
                      Manufacturer Part No4081AF51K
                      Order Code8833559
                      Product RangeTUK SGACK902S Keystone Coupler
                      Technical Datasheet

                      Data Sheet

                      Shielding TypeEMI Shielding
                      Product RangeTUK SGACK902S Keystone Coupler
                      Gasket MaterialFabric over Foam
                      Length1m
                      Width12.7mm
                      Depth9.5mm
                      Attenuation90dB
                      SVHCNo SVHC (15-Jan-2018)

                      Alternatives for 4081AF51K

                      1 Product Found

                      Product Overview

                      The 4081AF51K is a Metalized Fabric-over-foam Shielding Gasket with rectangle shaped profile, offers extremely low compression forces allow for use of lighter materials. Thermoplastic Elastomer (TPE) cores provide low compression set ensuring long-term reliability of gasket performance. Abrasion resistant metalized fabrics show virtually no degradation in shielding performance after 1000000 cycles (ASTM D3886). Prototype samples can be provided quickly utilizing laser technology, CAD/CAM equipment and customer supplied drawings in DWG®, DXF®, IGS, PRT®, DRW®, STP® and CT® file formats. Pressure sensitive adhesive (PSA) tapes, including Easy Peel® with extra wide release liner to facilitate quick assembly.

                      • Shielding effectiveness of >100dB across a wide spectrum of frequencies (MIL-STD 285 mod)
                      • Low surface resistivity of <0.07R/sq. provides improved conductivity (ASTM F390)
                      • Flame-retardant UL94V-0
                      • -40 to 158°F service temperature range

                      Applications

                      Industrial

                      Technical Specifications

                      Shielding Type

                      EMI Shielding

                      Gasket Material

                      Fabric over Foam

                      Width

                      12.7mm

                      Attenuation

                      90dB

                      Product Range

                      TUK SGACK902S Keystone Coupler

                      Length

                      1m

                      Depth

                      9.5mm

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Czech Republic
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85332919
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.01803
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.