Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoBL02RN1R2M2B
Order Code9526838
Product RangeBL02 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoBL02RN1R2M2B
Order Code9526838
Product RangeBL02 Series
Technical Datasheet
Ferrite Bead Case / PackageRadial Leaded
Impedance-
DC Current Rating7A
Product RangeBL02 Series
DC Resistance Max-
Impedance Tolerance-
Product Length7.5mm
Product Width7.5mm
Product Height3.4mm
Ferrite MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Alternatives for BL02RN1R2M2B
1 Product Found
Product Overview
The BL02 series Ferrite Bead with lead wires to produce a high frequency loss for suppression of noise. It is effective for low impedance circuits such as power supplies and grounds. It is also effective for preventing overshoot and undershoot of digital signal in clocks or the like and suppressing the higher harmonic wave. It is suitable for prevention of abnormal oscillation at high frequency amplifying circuit.
- Simple construction and easy-to-use
- Reduces mounting area because of radial lead
Applications
Power Management, Industrial
Technical Specifications
Ferrite Bead Case / Package
Radial Leaded
DC Current Rating
7A
DC Resistance Max
-
Product Length
7.5mm
Product Height
3.4mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
-
Product Range
BL02 Series
Impedance Tolerance
-
Product Width
7.5mm
Ferrite Mounting
Through Hole
Operating Temperature Max
85°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85051110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000344