Print Page
Image is for illustrative purposes only. Please refer to product description.
10,535 In Stock
18,000 more incoming. You can reserve stock now
10535 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | Rs.53.260 |
| 50+ | Rs.28.890 |
| 250+ | Rs.21.690 |
| 500+ | Rs.19.440 |
| 1000+ | Rs.18.650 |
| 2000+ | Rs.17.850 |
Price for:Each
Minimum: 5
Multiple: 5
Rs.266.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoALFB-02
Order Code4142800
Technical Datasheet
Ferrite Bead Case / Package-
Impedance150ohm
DC Current Rating7A
DC Resistance Max-
Impedance Tolerance-
Product Length-
Product Width-
Product Height7.5mm
Ferrite MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
-
DC Current Rating
7A
Impedance Tolerance
-
Product Width
-
Ferrite Mounting
Through Hole
Operating Temperature Max
85°C
Product Range
-
Impedance
150ohm
DC Resistance Max
-
Product Length
-
Product Height
7.5mm
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075