Print Page
Image is for illustrative purposes only. Please refer to product description.
9,471 In Stock
125 more incoming. You can reserve stock now
389 Delivery in 4-6 Business Days(UK stock)
9082 Delivery in 5-7 Business Days(US stock)
Quantity | Price |
---|---|
1+ | Rs.1,210.600 |
2+ | Rs.1,112.550 |
3+ | Rs.1,014.490 |
5+ | Rs.916.430 |
10+ | Rs.818.370 |
20+ | Rs.802.010 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,210.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 0444176451 is a round cable Snap-Its Core Assembly with 43 and 44-grade material. The polypropylene case meets the RoHS (Restrictions of Hazardous Substances) and have a flammability rating of UL94V-0. Round cable snap-its can easily accommodate round cables or bundled wires with diameter of 18.5mm. Round cable snap-it assembly is controlled for impedances only. A MnZn ferrite designed specifically for EMI suppression applications from as low as 1 to 500MHz.
- Supports lower and broadband frequencies (1 to 300MHz)
- UL94V-0 Flame-rated polypropylene case
Applications
Industrial
Technical Specifications
Cable Diameter
18mm
Frequency Max
300MHz
Product Range
-
Frequency Min
25MHz
Impedance
365ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.163294