Print Page
327 In Stock
Need more?
327 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.309.800 |
| 10+ | Rs.308.910 |
| 25+ | Rs.300.650 |
| 50+ | Rs.292.390 |
| 100+ | Rs.284.130 |
| 288+ | Rs.275.870 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.309.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoWR303050-12F5-ID
Order Code2790530
Product RangeWR Series
Technical Datasheet
Product RangeWR Series
Inductance8.23µH
Inductance Tolerance± 5%
DC Resistance Max0.28ohm
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)-
Self Resonant Frequency-
Quality Factor-
AC Current Rating-
Product Length30mm
Product Width30.4mm
Product Height0.94mm
Inductor MountingBoard Mount
Operating Temperature Min-30°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
WR Series
Inductance Tolerance
± 5%
No. of Coils
1 Coil
Saturation Current (Isat)
-
Quality Factor
-
Product Length
30mm
Product Height
0.94mm
Operating Temperature Min
-30°C
SVHC
No SVHC (25-Jun-2025)
Inductance
8.23µH
DC Resistance Max
0.28ohm
No. of Layers
1 Layer
Self Resonant Frequency
-
AC Current Rating
-
Product Width
30.4mm
Inductor Mounting
Board Mount
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0048