Fixed Value Inductors:
74 Products FoundFind a huge range of Fixed Value Inductors at element14 India. We stock a large selection of Fixed Value Inductors, including new and most popular products from the world's top manufacturers including: TDK, Eaton Coiltronics, Triad Magnetics, Vigortronix & Bourns
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency Min
Inductor Case Style
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.1,053.720 5+ Rs.983.230 10+ Rs.947.990 | - | - | - | - | - | - | - | ||||||
TRIAD MAGNETICS | Each | 1+ Rs.1,108.850 5+ Rs.1,062.760 10+ Rs.1,015.770 | - | - | - | - | - | - | - | |||||
Each | 1+ Rs.946.490 2+ Rs.915.430 3+ Rs.884.360 5+ Rs.853.300 10+ Rs.822.230 More Pricing... | C Series | 10H | 50mA | 500ohm | -20% to +50% | - | - | ||||||
Each | 1+ Rs.445.700 10+ Rs.407.520 | SMV Series | 210µH | 4A | 0.1ohm | - | - | Through Hole | ||||||
Each | 5+ Rs.118.850 50+ Rs.95.970 250+ Rs.88.860 500+ Rs.83.730 | B82450A Series | 2.36mH | - | - | ± 3% | 2MHz | SMD | ||||||
Each | 1+ Rs.64.470 10+ Rs.63.080 50+ Rs.57.380 100+ Rs.51.680 200+ Rs.44.810 More Pricing... | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.114.580 50+ Rs.94.110 250+ Rs.77.420 500+ Rs.76.600 1000+ Rs.75.780 More Pricing... | B82450A Series | 2.36mH | - | 25ohm | ± 3% | 2MHz | SMD | ||||||
LCR COMPONENTS | Each | 1+ Rs.342.100 10+ Rs.252.130 100+ Rs.222.140 500+ Rs.203.260 1000+ Rs.186.600 | - | 85µH | 8A | 0.025ohm | ± 20% | - | Through Hole | |||||
VIGORTRONIX | Each | 1+ Rs.4,682.070 5+ Rs.4,096.810 10+ Rs.3,394.500 50+ Rs.3,043.350 100+ Rs.2,942.740 | - | 20H | 60mA | 463ohm | - | - | 72mm x 60mm x 49mm | |||||
Each | 1+ Rs.5,045.770 5+ Rs.4,415.050 10+ Rs.3,658.190 50+ Rs.3,279.750 100+ Rs.3,171.340 | - | 10H | 100mA | 150ohm | - | - | 72mm x 50mm x 49mm | ||||||
Each | 1+ Rs.3,463.920 5+ Rs.3,030.930 10+ Rs.2,511.340 50+ Rs.2,251.550 100+ Rs.2,177.120 | - | 10H | - | 880.9ohm | - | - | Through Hole | ||||||
VIGORTRONIX | Each | 1+ Rs.3,463.920 5+ Rs.3,030.930 10+ Rs.2,511.340 50+ Rs.2,251.550 100+ Rs.2,120.460 | - | 2H | - | 146ohm | - | - | Through Hole | |||||
Each | 1+ Rs.6,853.220 5+ Rs.5,996.570 10+ Rs.4,968.590 50+ Rs.4,666.300 | - | 10H | 180mA | 197ohm | ± 10% | - | 92mm x 79mm x 65mm | ||||||
VIGORTRONIX | Each | 1+ Rs.3,556.700 5+ Rs.3,112.110 10+ Rs.2,578.610 50+ Rs.2,311.860 100+ Rs.2,134.020 More Pricing... | - | 200mH | - | 50ohm | - | - | Through Hole | |||||
Each | 10+ Rs.164.730 100+ Rs.128.870 500+ Rs.99.390 1000+ Rs.93.790 2500+ Rs.81.360 More Pricing... | ELT-3KN Series | 2H | 20mA | 55ohm | ± 10% | - | SMD | ||||||
Each | 1+ Rs.3,108.750 5+ Rs.2,906.320 10+ Rs.2,727.380 25+ Rs.2,549.350 50+ Rs.2,418.320 More Pricing... | - | - | - | - | - | - | - | ||||||
Each | 5+ Rs.91.350 | B82478A1 Series | 100µH | 1.4A | 0.35ohm | ± 20% | 6MHz | SMD | ||||||
Each | 10+ Rs.109.470 100+ Rs.86.290 250+ Rs.83.850 500+ Rs.82.630 1000+ Rs.65.550 | B82432H Series | 3.3µH | 820mA | 0.19ohm | ± 10% | 7.96MHz | 1812 [4532 Metric] | ||||||
Each | 10+ Rs.109.470 100+ Rs.86.290 250+ Rs.83.850 500+ Rs.82.630 1000+ Rs.65.550 | B82432H Series | 1µH | 1.1A | 0.08ohm | ± 10% | 110MHz | 1812 [4532 Metric] | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.60.810 10+ Rs.50.190 100+ Rs.43.150 500+ Rs.40.700 1000+ Rs.38.740 More Pricing... | B82494A SIMID Series | 1µH | 195mA | 0.65ohm | ± 10% | 115MHz | 1008 [2516 Metric] | ||||||
Each (Supplied on Cut Tape) Cut Tape | 100+ Rs.43.150 500+ Rs.40.700 1000+ Rs.38.740 2000+ Rs.36.170 | B82494A SIMID Series | 1µH | 195mA | 0.65ohm | ± 10% | 115MHz | 1008 [2516 Metric] | ||||||
Each | 10+ Rs.113.040 100+ Rs.88.630 250+ Rs.86.060 500+ Rs.84.780 1000+ Rs.66.800 | B82432H Series | 47µH | 310mA | 1.9ohm | ± 10% | 11.5MHz | 1812 [4532 Metric] | ||||||
Each | 10+ Rs.113.040 100+ Rs.88.630 250+ Rs.86.060 500+ Rs.84.780 1000+ Rs.66.800 | - | - | - | - | - | - | - | ||||||
Each | 1+ Rs.102.000 10+ Rs.86.500 50+ Rs.79.400 100+ Rs.66.410 500+ Rs.59.740 More Pricing... | - | - | - | - | - | - | - | ||||||
Reel of 1 Reel | 1100+ Rs.131.330 3300+ Rs.113.410 | - | - | - | - | - | - | - | ||||||