2.2µH Inductors, Chokes & Coils:

213 Products Found
Find a huge range of 2.2µH Inductors, Chokes & Coils at element14 India. We stock a wide range of Inductors, Chokes & Coils, such as 10µH, 4.7µH, 1µH & 2.2µH Inductors, Chokes & Coils from the worlds top manufacturers including: Coilcraft, Wurth Elektronik, Bourns, Murata & Abracon
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3471293RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.16.710
250+
Rs.13.840
500+
Rs.12.280
1000+
Rs.10.710
2000+
Rs.10.010
Min: 100 / Mult: 5
2.2µH
-
790mA
-
-
-
Unshielded
0.1261ohm
LQH32CN_53 Series
1210 [3225 Metric]
± 20%
-
3.2mm
2.5mm
1.55mm
3471293

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.20.010
50+
Rs.16.710
250+
Rs.13.840
500+
Rs.12.280
1000+
Rs.10.710
More Pricing...
Min: 5 / Mult: 5
2.2µH
-
790mA
-
-
-
Unshielded
0.1261ohm
LQH32CN_53 Series
1210 [3225 Metric]
± 20%
-
3.2mm
2.5mm
1.55mm
3819090

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.96.970
10+
Rs.67.800
Min: 1 / Mult: 1
2.2µH
-
15A
-
18A
-
Shielded
0.0072ohm
AMXLA-Q1040 Series
-
± 20%
-
11mm
10mm
3.8mm
3819090RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.67.800
Min: 100 / Mult: 1
2.2µH
-
15A
-
18A
-
Shielded
0.0072ohm
AMXLA-Q1040 Series
-
± 20%
-
11mm
10mm
3.8mm
2408020

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.124.270
50+
Rs.117.610
100+
Rs.110.950
250+
Rs.104.280
500+
Rs.67.780
More Pricing...
Min: 1 / Mult: 1
2.2µH
-
1.1A
-
2A
-
Shielded
0.11ohm
LPS3015 Series
-
± 20%
-
2.95mm
2.95mm
1.4mm
2530074

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.19.530
50+
Rs.15.980
250+
Rs.13.230
500+
Rs.13.180
Min: 5 / Mult: 5
2.2µH
-
-
-
2.6A
-
Shielded
0.084ohm
DFE252012P Series
1008 [2520 Metric]
± 20%
-
2.5mm
2mm
1.2mm
2289187

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.203.220
50+
Rs.165.060
250+
Rs.118.920
500+
Rs.79.430
1000+
Rs.77.850
More Pricing...
Min: 5 / Mult: 5
2.2µH
-
1.9A
-
1A
-
Shielded
0.097ohm
XFL3012 Series
-
± 20%
-
3mm
3mm
1.3mm
2408101

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.124.270
50+
Rs.117.610
100+
Rs.110.950
250+
Rs.104.280
500+
Rs.67.780
More Pricing...
Min: 1 / Mult: 1
2.2µH
-
1.5A
-
2.8A
-
Shielded
0.07ohm
LPS4018 Series
-
± 20%
-
3.9mm
3.9mm
1.7mm
2470284

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.15.090
50+
Rs.12.350
250+
Rs.10.220
500+
Rs.9.330
1500+
Rs.8.440
More Pricing...
Min: 5 / Mult: 5
2.2µH
-
-
40MHz
-
-
Unshielded
0.1ohm
LQM2HPN_G0 Series
1008 [2520 Metric]
± 20%
Ferrite
2.5mm
2mm
0.9mm
3471384

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.14.740
100+
Rs.12.160
500+
Rs.11.100
1000+
Rs.10.040
2000+
Rs.9.110
More Pricing...
Min: 10 / Mult: 10
2.2µH
-
-
70MHz
-
1.15A
Unshielded
0.25ohm
LQM18PN_GH Series
0603 [1608 Metric]
± 20%
Ferrite
1.6mm
0.8mm
0.9mm
2289127

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.353.220
5+
Rs.329.210
10+
Rs.305.200
25+
Rs.281.190
50+
Rs.257.180
More Pricing...
Min: 1 / Mult: 1
2.2µH
-
17.8A
-
19.6A
-
Shielded
0.00633ohm
XAL7070 Series
-
± 20%
-
7.5mm
7.2mm
7mm
1848260

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.118.320
10+
Rs.116.580
50+
Rs.112.230
100+
Rs.109.620
200+
Rs.103.100
More Pricing...
Min: 1 / Mult: 1
2.2µH
-
16.5A
-
12.5A
-
Shielded
0.0044ohm
WE-HCC Series
-
± 20%
-
8.4mm
7.9mm
7.2mm
2287940

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.89.450
50+
Rs.77.320
250+
Rs.65.180
500+
Rs.49.840
1000+
Rs.48.850
More Pricing...
Min: 5 / Mult: 5
2.2µH
-
2A
-
1.8A
-
Unshielded
0.104ohm
ME3220 Series
-
± 20%
-
3.2mm
2.8mm
2mm
2470293

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.12.100
100+
Rs.10.010
500+
Rs.9.140
1000+
Rs.8.270
2000+
Rs.7.750
More Pricing...
Min: 10 / Mult: 10
2.2µH
-
-
40MHz
-
-
Unshielded
0.288ohm
LQM21PN_GC Series
0805 [2012 Metric]
± 30%
Ferrite
2mm
1.25mm
0.9mm
3018821

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.350.530
10+
Rs.301.720
25+
Rs.278.650
50+
Rs.243.160
100+
Rs.207.660
More Pricing...
Min: 1 / Mult: 1
2.2µH
-
18.1A
-
16A
-
Shielded
0.0067ohm
XEL6060 Series
-
± 20%
-
6.56mm
6.36mm
6.1mm
2288737

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.71.560
50+
Rs.68.370
250+
Rs.65.180
500+
Rs.53.670
1000+
Rs.52.600
More Pricing...
Min: 5 / Mult: 5
2.2µH
-
630mA
-
300mA
-
Shielded
0.47ohm
PFL1609 Series
-
± 20%
-
1.8mm
1.07mm
0.95mm
2289083

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.328.340
10+
Rs.284.860
50+
Rs.262.680
100+
Rs.196.120
200+
Rs.192.200
Min: 1 / Mult: 1
2.2µH
-
10A
-
15.9A
-
Shielded
0.01397ohm
XAL6030 Series
-
± 20%
-
6.56mm
6.36mm
3.1mm
2470285

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.12.350
100+
Rs.10.220
500+
Rs.9.330
1000+
Rs.8.440
2000+
Rs.7.560
More Pricing...
Min: 10 / Mult: 10
2.2µH
-
-
50MHz
-
-
Unshielded
2.2ohm
LQM21PN_C0 Series
0805 [2012 Metric]
± 20%
Ferrite
2mm
1.25mm
0.5mm
2470314

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.15.090
50+
Rs.12.350
250+
Rs.10.220
500+
Rs.9.330
1500+
Rs.8.440
More Pricing...
Min: 5 / Mult: 5
2.2µH
-
-
40MHz
-
-
Unshielded
0.138ohm
LQM2MPN_G0 Series
0806 [2016 Metric]
± 30%
Ferrite
2mm
1.6mm
0.9mm
2374182RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.57.770
250+
Rs.53.250
500+
Rs.50.290
1000+
Rs.45.850
Min: 100 / Mult: 1
2.2µH
-
5.3A
-
4.8A
-
Shielded
0.015ohm
SRU1028A Series
-
± 30%
-
10mm
10mm
2.8mm
2408039

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.137.310
50+
Rs.123.330
100+
Rs.112.730
250+
Rs.106.680
500+
Rs.93.660
More Pricing...
Min: 1 / Mult: 1
2.2µH
-
1.2A
-
1.4A
-
Shielded
0.1ohm
LPS3314 Series
-
± 20%
-
3.3mm
3.3mm
1.3mm
2894675

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.227.940
10+
Rs.220.980
25+
Rs.215.330
50+
Rs.209.670
100+
Rs.201.840
More Pricing...
Min: 1 / Mult: 1
2.2µH
-
16A
-
48A
-
Shielded
0.0043ohm
WE-HCC Series
-
± 20%
-
12.1mm
11.4mm
9.5mm
2763432

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.128.760
50+
Rs.113.970
100+
Rs.110.490
250+
Rs.109.190
500+
Rs.107.880
More Pricing...
Min: 1 / Mult: 1
2.2µH
-
6A
-
6.5A
-
Shielded
0.02ohm
WE-PD Series
-
± 20%
-
7.3mm
7.3mm
4.5mm
2066936

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.174.870
10+
Rs.172.260
50+
Rs.165.300
100+
Rs.159.210
200+
Rs.143.120
More Pricing...
Min: 1 / Mult: 1
2.2µH
-
3A
-
4.6A
-
Shielded
0.03ohm
WE-SPC Series
-
± 20%
-
4.8mm
4.8mm
3.8mm
2287242

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.229.680
50+
Rs.207.060
100+
Rs.184.440
250+
Rs.161.820
500+
Rs.112.230
More Pricing...
Min: 1 / Mult: 1
2.2µH
-
6.1A
-
7A
-
Unshielded
0.012ohm
DO3316P Series
-
± 20%
-
12.95mm
9.4mm
5.21mm
1-25 of 213 items
of 9 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY