4.7µH Inductors, Chokes & Coils:
258 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.57.460 | Min: 1 / Mult: 1 | 4.7µH | - | 6A | - | 7A | - | Shielded | 0.037ohm | AMXLA-Q6030 Series | - | ± 20% | - | 7.1mm | 6.6mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ Rs.57.460 | Min: 100 / Mult: 1 | 4.7µH | - | 6A | - | 7A | - | Shielded | 0.037ohm | AMXLA-Q6030 Series | - | ± 20% | - | 7.1mm | 6.6mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.152.500 50+ Rs.144.730 100+ Rs.136.950 250+ Rs.129.180 500+ Rs.121.400 More Pricing... | Min: 1 / Mult: 1 | 4.7µH | - | 4.8A | - | 5.4A | - | Unshielded | 0.018ohm | DO3316P Series | - | ± 20% | - | 12.95mm | 9.4mm | 5.21mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.337.220 50+ Rs.305.270 100+ Rs.291.960 250+ Rs.282.640 500+ Rs.273.320 More Pricing... | Min: 1 / Mult: 1 | 4.7µH | High Current | 6A | - | 7A | - | Shielded | 0.0195ohm | WE-HCI Series | - | ± 20% | - | 7mm | 6.9mm | 3.8mm | ||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.589.240 10+ Rs.516.470 25+ Rs.472.100 50+ Rs.404.660 100+ Rs.370.940 More Pricing... | Min: 1 / Mult: 1 | 4.7µH | - | 24A | - | 25.4A | - | Shielded | 0.0057ohm | XAL1010 Series | - | ± 20% | - | 11.3mm | 10mm | 10mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.89.450 50+ Rs.77.320 250+ Rs.65.180 500+ Rs.49.840 1000+ Rs.48.850 More Pricing... | Min: 5 / Mult: 5 | 4.7µH | - | 1.3A | - | 1.2A | - | Unshielded | 0.19ohm | ME3220 Series | - | ± 20% | - | 3.2mm | 2.8mm | 2mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.22.670 50+ Rs.18.900 250+ Rs.15.550 500+ Rs.13.990 1000+ Rs.12.420 | Min: 5 / Mult: 5 | 4.7µH | - | - | 55MHz | - | 220mA | Unshielded | 1.5ohm | CM322522 Series | 1210 [3225 Metric] | ± 10% | Ferrite | 2.9mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.74.870 50+ Rs.67.450 250+ Rs.61.740 500+ Rs.58.460 1000+ Rs.51.100 More Pricing... | Min: 5 / Mult: 5 | 4.7µH | - | 1.06A | - | 380mA | - | Shielded | 0.254ohm | EPL2014 Series | - | ± 20% | - | 2mm | 2mm | 1.45mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.444.570 5+ Rs.408.470 10+ Rs.372.360 25+ Rs.369.750 50+ Rs.333.210 More Pricing... | Min: 1 / Mult: 1 | 4.7µH | - | 30A | - | 18A | - | Shielded | 0.00182ohm | SER2000 Series | - | ± 20% | - | 19.18mm | 9.27mm | 12.95mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.124.270 50+ Rs.117.610 100+ Rs.110.950 250+ Rs.104.280 500+ Rs.67.780 More Pricing... | Min: 1 / Mult: 1 | 4.7µH | - | 900mA | - | 1.2A | - | Shielded | 0.2ohm | LPS3015 Series | - | ± 20% | - | 2.95mm | 2.95mm | 1.4mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.122.670 50+ Rs.94.830 250+ Rs.68.040 500+ Rs.66.730 1000+ Rs.65.330 More Pricing... | Min: 5 / Mult: 5 | 4.7µH | - | 1.4A | - | 720mA | - | Shielded | 0.171ohm | XFL3012 Series | - | ± 20% | - | 3mm | 3mm | 1.3mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.24.360 50+ Rs.20.360 250+ Rs.16.800 500+ Rs.14.930 1000+ Rs.13.050 More Pricing... | Min: 5 / Mult: 5 | 4.7µH | - | 1.58A | - | 1.18A | - | Semishielded | 0.144ohm | LQH3NPN_JR Series | - | ± 20% | - | 3mm | 3mm | 1.1mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.27.510 50+ Rs.22.280 250+ Rs.18.380 500+ Rs.16.920 1500+ Rs.15.450 More Pricing... | Min: 5 / Mult: 5 | 4.7µH | - | - | 20MHz | - | 1.2A | Unshielded | 0.275ohm | LQM21PN_GH Series | 0805 [2012 Metric] | ± 20% | Ferrite | 2mm | 1.25mm | 0.9mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.193.460 50+ Rs.168.610 100+ Rs.164.170 250+ Rs.161.960 500+ Rs.159.740 More Pricing... | Min: 1 / Mult: 1 | 4.7µH | Power | 2.9A | - | 3.9A | - | Shielded | 0.035ohm | WE-PD Series | - | ± 20% | - | 7.3mm | 7.3mm | 3.2mm | ||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.109.420 50+ Rs.98.270 250+ Rs.89.830 500+ Rs.85.010 1000+ Rs.74.630 More Pricing... | Min: 5 / Mult: 5 | 4.7µH | - | 720mA | - | 640mA | - | Shielded | 0.372ohm | PFL3215 Series | - | ± 20% | - | 3.2mm | 2.29mm | 1.5mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.302.760 10+ Rs.296.670 50+ Rs.274.050 100+ Rs.245.340 200+ Rs.230.990 More Pricing... | Min: 1 / Mult: 1 | 4.7µH | - | 13A | - | 15A | - | Shielded | 0.007ohm | WE-HCI Series | - | ± 20% | - | 13.2mm | 12.8mm | 6.2mm | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.78.280 250+ Rs.72.420 500+ Rs.64.970 1000+ Rs.64.520 2000+ Rs.52.450 | Min: 100 / Mult: 5 | 4.7µH | - | 1.12A | - | 1.2A | - | Semishielded | 0.175ohm | WE-LQS Series | - | ± 20% | - | 2.5mm | 2mm | 1.2mm | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.204.990 10+ Rs.201.440 50+ Rs.185.470 200+ Rs.170.390 400+ Rs.157.970 More Pricing... | Min: 1 / Mult: 1 | 4.7µH | - | 5A | - | 11A | - | Shielded | 0.0308ohm | WE-LHMI Series | - | ± 20% | - | 7.3mm | 6.6mm | 4.8mm | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Rs.516.470 25+ Rs.472.100 50+ Rs.404.660 100+ Rs.370.940 300+ Rs.359.400 More Pricing... | Min: 10 / Mult: 1 | 4.7µH | - | 24A | - | 25.4A | - | Shielded | 0.0057ohm | XAL1010 Series | - | ± 20% | - | 11.3mm | 10mm | 10mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.126.020 10+ Rs.120.690 50+ Rs.116.250 100+ Rs.96.730 200+ Rs.83.690 More Pricing... | Min: 1 / Mult: 1 | 4.7µH | - | 1.35A | - | 1.7A | - | Shielded | 0.12ohm | WE-TPC Series | - | ± 20% | - | 2.8mm | 2.8mm | 2.8mm | ||||
Each | 1+ Rs.472.410 3+ Rs.443.120 5+ Rs.413.830 10+ Rs.384.540 20+ Rs.374.680 More Pricing... | Min: 1 / Mult: 1 | 4.7µH | - | 30A | - | 33A | - | Shielded | 0.00165ohm | SER2900 Series | - | ± 10% | - | 27.9mm | 19.8mm | 15.36mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.85.570 10+ Rs.67.030 50+ Rs.62.980 100+ Rs.52.260 200+ Rs.49.130 More Pricing... | Min: 1 / Mult: 1 | 4.7µH | - | 7A | - | 13A | - | Unshielded | 0.01ohm | SDR1307A Series | - | ± 20% | - | 13mm | 7mm | 0mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.95.840 50+ Rs.67.900 100+ Rs.61.590 250+ Rs.57.780 500+ Rs.54.680 More Pricing... | Min: 1 / Mult: 1 | 4.7µH | - | 5.5A | - | 10A | - | Shielded | 0.04ohm | SRP7028A Series | - | ± 20% | - | 7.3mm | 6.6mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.129.570 50+ Rs.109.160 250+ Rs.86.360 500+ Rs.72.510 1000+ Rs.65.670 More Pricing... | Min: 5 / Mult: 5 | 4.7µH | - | 5.9A | - | 8.2A | - | Shielded | 0.0363ohm | SRP5030CA Series | - | ± 20% | - | 5.5mm | 5.3mm | 2.9mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.830.610 5+ Rs.803.350 10+ Rs.776.090 25+ Rs.748.830 50+ Rs.721.570 More Pricing... | Min: 1 / Mult: 1 | 4.7µH | - | 29A | - | 39A | - | Shielded | 0.0038ohm | XAL1510 Series | - | ± 20% | - | 16.2mm | 15.2mm | 10mm |