Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Passive Components
                                                                                                      3. Inductors
                                                                                                      4. RF Inductors
                                                                                                      5. Axial Leaded High Frequency Inductors
                                                                                                      Print Page

                                                                                                      B82134A5152M000

                                                                                                      RF Choke, VHF Choke, B82134 Series, 30 µH, 1.5 A, 0.3 ohm, ± 20%, 44 MHz

                                                                                                      EPCOS
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      EPCOS B82134A5152M000
                                                                                                      ManufacturerEPCOS
                                                                                                      Manufacturer Part NoB82134A5152M000
                                                                                                      Order Code508305
                                                                                                      Product RangeB82134 Series
                                                                                                      Also Known AsB82134A5152M
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Manufactured

                                                                                                      Product Information

                                                                                                      EPCOS
                                                                                                      ManufacturerEPCOS
                                                                                                      Manufacturer Part NoB82134A5152M000
                                                                                                      Order Code508305
                                                                                                      Product RangeB82134 Series
                                                                                                      Also Known AsB82134A5152M
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Product RangeB82134 Series
                                                                                                      Inductance30µH
                                                                                                      DC Current Rating1.5A
                                                                                                      DC Resistance Max0.3ohm
                                                                                                      Inductance Tolerance± 20%
                                                                                                      Self Resonant Frequency44MHz
                                                                                                      SVHCLead (21-Jan-2025)

                                                                                                      Product Overview

                                                                                                      The B82134 series VHF Choke with cylinder core of carbonyl iron and tin termination. It has single-layer enamel copper wire winding, polyester insulating sleeve and copper base. It is suitable for interference suppression in small appliances, RF blocking and filtering.

                                                                                                      • High resonant frequency
                                                                                                      • Design complies with EN 60938
                                                                                                      • Suitable for wave soldering
                                                                                                      • LR and IR in clear text marking
                                                                                                      • 0.15 to 6A Rated current range
                                                                                                      • 1 to 420μH Rated inductance range

                                                                                                      Applications

                                                                                                      Power Management, Industrial, RF Communications

                                                                                                      Technical Specifications

                                                                                                      Product Range

                                                                                                      B82134 Series

                                                                                                      DC Current Rating

                                                                                                      1.5A

                                                                                                      Inductance Tolerance

                                                                                                      ± 20%

                                                                                                      SVHC

                                                                                                      Lead (21-Jan-2025)

                                                                                                      Inductance

                                                                                                      30µH

                                                                                                      DC Resistance Max

                                                                                                      0.3ohm

                                                                                                      Self Resonant Frequency

                                                                                                      44MHz

                                                                                                      Technical Docs (3)

                                                                                                      Technical Data Sheet EN

                                                                                                      Product Change Notice EN

                                                                                                      EOL Notices EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Hungary
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85045090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:Lead (21-Jan-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.003
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.