0.28ohm RF Inductors:

79 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3580929

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.60.960
50+
Rs.43.620
250+
Rs.38.040
500+
Rs.35.870
1000+
Rs.35.570
More Pricing...
Min: 5 / Mult: 5
1µH
0.28ohm
200MHz
600mA
1929721

RoHS

Each
1+
Rs.93.090
5+
Rs.72.780
10+
Rs.52.470
20+
Rs.51.370
40+
Rs.50.270
More Pricing...
Min: 1 / Mult: 1
100µH
0.28ohm
3.7MHz
910mA
3518520

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.4.530
100+
Rs.3.920
500+
Rs.3.790
1000+
Rs.3.660
2000+
Rs.3.310
More Pricing...
Min: 10 / Mult: 10
12nH
0.28ohm
2.6GHz
300mA
3781108

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.7.110
100+
Rs.6.560
500+
Rs.6.000
1000+
Rs.5.560
2000+
Rs.4.670
Min: 10 / Mult: 10
12nH
0.28ohm
2.6GHz
300mA
1711806

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.9.860
100+
Rs.9.500
500+
Rs.8.180
1000+
Rs.7.050
2000+
Rs.6.330
More Pricing...
Min: 10 / Mult: 10
47nH
0.28ohm
2GHz
600mA
2285638

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.125.990
50+
Rs.108.270
250+
Rs.86.340
500+
Rs.76.440
1000+
Rs.70.260
More Pricing...
Min: 5 / Mult: 5
180nH
0.28ohm
1.15GHz
560mA
3471572

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.11.050
100+
Rs.9.310
500+
Rs.9.140
1000+
Rs.8.710
2000+
Rs.8.270
More Pricing...
Min: 10 / Mult: 10
47nH
0.28ohm
2GHz
600mA
1711806RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.8.180
1000+
Rs.7.050
2000+
Rs.6.330
4000+
Rs.5.770
20000+
Rs.4.520
More Pricing...
Min: 500 / Mult: 10
47nH
0.28ohm
2GHz
600mA
9358200RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.15.750
200+
Rs.14.750
500+
Rs.13.750
Min: 100 / Mult: 1
330nH
0.28ohm
165MHz
605mA
9358200

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.21.750
10+
Rs.19.140
50+
Rs.17.450
100+
Rs.15.750
200+
Rs.14.750
More Pricing...
Min: 1 / Mult: 1
330nH
0.28ohm
165MHz
605mA
2285638RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.108.270
250+
Rs.86.340
500+
Rs.76.440
1000+
Rs.70.260
2000+
Rs.64.750
Min: 100 / Mult: 1
180nH
0.28ohm
1.15GHz
560mA
2858933RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.3.400
1000+
Rs.3.050
2000+
Rs.2.750
4000+
Rs.2.440
Min: 500 / Mult: 10
4.7nH
0.28ohm
2.8GHz
300mA
2991982

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.33.930
50+
Rs.27.760
250+
Rs.23.320
500+
Rs.21.230
1000+
Rs.19.140
More Pricing...
Min: 5 / Mult: 5
47nH
0.28ohm
2GHz
600mA
2858933

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.4.440
100+
Rs.3.570
500+
Rs.3.400
1000+
Rs.3.050
2000+
Rs.2.750
More Pricing...
Min: 10 / Mult: 10
4.7nH
0.28ohm
2.8GHz
300mA
3471229

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.3.750
100+
Rs.3.140
500+
Rs.2.790
2500+
Rs.2.440
5000+
Rs.2.090
More Pricing...
Min: 10 / Mult: 10
12nH
0.28ohm
3GHz
500mA
3471572RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.9.140
1000+
Rs.8.710
2000+
Rs.8.270
4000+
Rs.7.830
Min: 500 / Mult: 10
47nH
0.28ohm
2GHz
600mA
3386435RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
Rs.7.750
2500+
Rs.6.440
5000+
Rs.5.570
10000+
Rs.5.140
Min: 500 / Mult: 10
15nH
0.28ohm
2.3GHz
400mA
3639628RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.23.150
500+
Rs.20.890
1000+
Rs.18.620
2000+
Rs.17.280
4000+
Rs.15.930
Min: 100 / Mult: 10
390nH
0.28ohm
570MHz
620mA
3386435

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.9.570
100+
Rs.7.830
500+
Rs.7.750
2500+
Rs.6.440
5000+
Rs.5.570
More Pricing...
Min: 10 / Mult: 10
15nH
0.28ohm
2.3GHz
400mA
3639628

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.28.110
100+
Rs.23.150
500+
Rs.20.890
1000+
Rs.18.620
2000+
Rs.17.280
More Pricing...
Min: 10 / Mult: 10
390nH
0.28ohm
570MHz
620mA
3471229RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.2.790
2500+
Rs.2.440
5000+
Rs.2.090
10000+
Rs.1.920
Min: 500 / Mult: 10
12nH
0.28ohm
3GHz
500mA
3518520RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.3.790
1000+
Rs.3.660
2000+
Rs.3.310
4000+
Rs.2.960
Min: 500 / Mult: 10
12nH
0.28ohm
2.6GHz
300mA
2991982RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.27.760
250+
Rs.23.320
500+
Rs.21.230
1000+
Rs.19.140
2000+
Rs.17.670
Min: 100 / Mult: 5
47nH
0.28ohm
2GHz
600mA
3580929RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.43.620
250+
Rs.38.040
500+
Rs.35.870
1000+
Rs.35.570
2500+
Rs.35.260
Min: 100 / Mult: 5
1µH
0.28ohm
200MHz
600mA
3773642

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.7.250
100+
Rs.6.350
500+
Rs.5.270
2500+
Rs.4.720
5000+
Rs.4.360
More Pricing...
Min: 10 / Mult: 10
12nH
0.28ohm
3GHz
300mA
1-25 of 79 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY