1nH RF Inductors:

92 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Packaging
Categories
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2520661

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.5.930
100+
Rs.4.660
500+
Rs.4.630
2500+
Rs.3.470
5000+
Rs.3.430
More Pricing...
Min: 10 / Mult: 10
1nH
0.03ohm
15GHz
1.2A
2544478

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
Rs.3.450
50000+
Rs.3.380
100000+
Rs.3.310
Min: 10000 / Mult: 10000
1nH
0.03ohm
15GHz
1.2A
3370363

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
15000+
Rs.0.356
Min: 15000 / Mult: 15000
1nH
0.08ohm
10GHz
520mA
3773621RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.5.210
2500+
Rs.4.670
7500+
Rs.4.320
15000+
Rs.4.200
Min: 500 / Mult: 10
1nH
0.07ohm
10GHz
850mA
3773621

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.7.190
100+
Rs.6.290
500+
Rs.5.210
2500+
Rs.4.670
7500+
Rs.4.320
More Pricing...
Min: 10 / Mult: 10
1nH
0.07ohm
10GHz
850mA
2520661RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.4.630
2500+
Rs.3.470
5000+
Rs.3.430
10000+
Rs.3.380
50000+
Rs.3.320
More Pricing...
Min: 500 / Mult: 10
1nH
0.03ohm
15GHz
1.2A
3386598

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.6.880
100+
Rs.5.660
500+
Rs.5.100
2500+
Rs.4.530
5000+
Rs.3.920
More Pricing...
Min: 10 / Mult: 10
1nH
0.1ohm
10GHz
1A
2286055

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.96.160
50+
Rs.84.570
250+
Rs.70.440
500+
Rs.57.500
1000+
Rs.53.300
More Pricing...
Min: 5 / Mult: 5
1nH
0.045ohm
-
1.6A
3291907

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.111.360
50+
Rs.87.870
250+
Rs.57.250
500+
Rs.54.160
1000+
Rs.51.070
More Pricing...
Min: 5 / Mult: 5
1nH
0.045ohm
26.2GHz
1.7A
3518523

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.5.780
100+
Rs.4.450
500+
Rs.4.230
1000+
Rs.4.110
2000+
Rs.3.230
More Pricing...
Min: 10 / Mult: 10
1nH
0.05ohm
10GHz
300mA
1865819

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.21.930
100+
Rs.18.540
500+
Rs.16.080
2500+
Rs.13.620
5000+
Rs.11.160
More Pricing...
Min: 10 / Mult: 10
1nH
0.045ohm
6GHz
1.36A
3648791

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.167.910
50+
Rs.159.210
250+
Rs.113.970
500+
Rs.81.260
1000+
Rs.70.590
More Pricing...
Min: 5 / Mult: 5
1nH
0.045ohm
12.7GHz
1.36A
3370551

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.2.250
100+
Rs.1.990
500+
Rs.1.380
2500+
Rs.0.645
7500+
Rs.0.500
Min: 10 / Mult: 10
1nH
0.08ohm
10GHz
520mA
1748697

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.38.280
50+
Rs.33.670
250+
Rs.31.150
500+
Rs.28.710
1500+
Rs.26.190
More Pricing...
Min: 5 / Mult: 5
1nH
0.045ohm
6GHz
1.36A
1865819RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.18.540
500+
Rs.16.080
2500+
Rs.13.620
5000+
Rs.11.160
10000+
Rs.8.700
Min: 100 / Mult: 10
1nH
0.045ohm
6GHz
1.36A
2286055RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.84.570
250+
Rs.70.440
500+
Rs.57.500
1000+
Rs.53.300
2000+
Rs.49.190
More Pricing...
Min: 100 / Mult: 5
1nH
0.045ohm
-
1.6A
1748697RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.33.670
250+
Rs.31.150
500+
Rs.28.710
1500+
Rs.26.190
3000+
Rs.23.670
Min: 100 / Mult: 1
1nH
0.045ohm
6GHz
1.36A
2424703RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.16.100
500+
Rs.14.530
1000+
Rs.9.840
2000+
Rs.8.040
4000+
Rs.6.340
Min: 100 / Mult: 1
1nH
0.05ohm
10GHz
600mA
2424703

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.18.270
100+
Rs.16.100
500+
Rs.14.530
1000+
Rs.9.840
2000+
Rs.8.040
More Pricing...
Min: 10 / Mult: 10
1nH
0.05ohm
10GHz
600mA
3518506

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.4.130
100+
Rs.3.530
500+
Rs.3.200
2500+
Rs.2.850
7500+
Rs.2.800
More Pricing...
Min: 10 / Mult: 10
1nH
0.11ohm
10GHz
470mA
3518456RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.2.180
2500+
Rs.1.950
5000+
Rs.1.920
10000+
Rs.1.880
50000+
Rs.1.840
More Pricing...
Min: 500 / Mult: 10
1nH
0.1ohm
8GHz
300mA
3386420

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.3.080
Min: 10 / Mult: 10
1nH
0.15ohm
10GHz
600mA
3386427RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.17.730
500+
Rs.14.690
2500+
Rs.13.180
7500+
Rs.12.810
Min: 100 / Mult: 10
1nH
0.07ohm
10GHz
1A
3518523RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.4.230
1000+
Rs.4.110
2000+
Rs.3.230
4000+
Rs.3.160
Min: 500 / Mult: 10
1nH
0.05ohm
10GHz
300mA
3386427

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.20.260
100+
Rs.17.730
500+
Rs.14.690
2500+
Rs.13.180
7500+
Rs.12.810
Min: 10 / Mult: 10
1nH
0.07ohm
10GHz
1A
1-25 of 92 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY