4.7nH RF Inductors:

129 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Packaging
Categories
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2116055

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.33.780
50+
Rs.29.210
250+
Rs.21.700
500+
Rs.18.660
1000+
Rs.15.620
More Pricing...
Min: 5 / Mult: 5
4.7nH
0.06ohm
6.85GHz
1.5A
2116055RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.29.210
250+
Rs.21.700
500+
Rs.18.660
1000+
Rs.15.620
2000+
Rs.14.870
More Pricing...
Min: 100 / Mult: 10
4.7nH
0.06ohm
6.85GHz
1.5A
3370370

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
15000+
Rs.0.356
Min: 15000 / Mult: 15000
4.7nH
0.45ohm
6.2GHz
220mA
1711735

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.3.450
100+
Rs.2.180
500+
Rs.1.590
2500+
Rs.1.120
5000+
Rs.0.924
More Pricing...
Min: 10 / Mult: 10
4.7nH
0.22ohm
4GHz
300mA
1865765

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.3.060
100+
Rs.2.220
500+
Rs.1.950
2500+
Rs.1.670
5000+
Rs.1.530
More Pricing...
Min: 10 / Mult: 10
4.7nH
0.24ohm
-
300mA
3518469

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.3.220
100+
Rs.2.790
500+
Rs.2.490
2500+
Rs.2.180
5000+
Rs.2.140
More Pricing...
Min: 10 / Mult: 10
4.7nH
0.23ohm
6GHz
300mA
1865793RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.3.700
1000+
Rs.3.570
2000+
Rs.3.440
4000+
Rs.3.310
Min: 500 / Mult: 50
4.7nH
0.2ohm
-
300mA
1865793

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.4.270
100+
Rs.3.830
500+
Rs.3.700
1000+
Rs.3.570
2000+
Rs.3.440
More Pricing...
Min: 10 / Mult: 10
4.7nH
0.2ohm
-
300mA
3291922

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.119.190
50+
Rs.114.840
250+
Rs.57.250
500+
Rs.55.140
1000+
Rs.53.020
More Pricing...
Min: 5 / Mult: 5
4.7nH
0.048ohm
12.7GHz
1.85A
3781084

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.4.880
100+
Rs.4.180
500+
Rs.3.700
2500+
Rs.3.220
5000+
Rs.3.160
More Pricing...
Min: 10 / Mult: 10
4.7nH
0.23ohm
6GHz
300mA
3370557

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.2.250
100+
Rs.1.990
500+
Rs.1.380
2500+
Rs.0.645
7500+
Rs.0.500
More Pricing...
Min: 10 / Mult: 10
4.7nH
0.45ohm
6.2GHz
220mA
2285711

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.144.830
50+
Rs.124.730
250+
Rs.104.620
500+
Rs.70.120
1000+
Rs.68.720
More Pricing...
Min: 5 / Mult: 5
4.7nH
0.13ohm
4.77GHz
640mA
1762608

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.7.990
100+
Rs.6.670
500+
Rs.6.050
2500+
Rs.5.420
5000+
Rs.4.630
More Pricing...
Min: 10 / Mult: 10
4.7nH
0.07ohm
8GHz
750mA
1865765RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.1.950
2500+
Rs.1.670
5000+
Rs.1.530
10000+
Rs.1.390
50000+
Rs.1.300
More Pricing...
Min: 500 / Mult: 10
4.7nH
0.24ohm
-
300mA
1711735RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.1.590
2500+
Rs.1.120
5000+
Rs.0.924
10000+
Rs.0.803
50000+
Rs.0.596
More Pricing...
Min: 500 / Mult: 10
4.7nH
0.22ohm
4GHz
300mA
1711709RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.2.530
2500+
Rs.1.810
5000+
Rs.1.580
10000+
Rs.1.400
50000+
Rs.1.200
More Pricing...
Min: 500 / Mult: 10
4.7nH
0.65ohm
5GHz
320mA
1711709

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.6.750
100+
Rs.3.620
500+
Rs.2.530
2500+
Rs.1.810
5000+
Rs.1.580
More Pricing...
Min: 10 / Mult: 10
4.7nH
0.65ohm
5GHz
320mA
1748753

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.30.020
50+
Rs.26.640
250+
Rs.24.700
500+
Rs.22.670
1500+
Rs.20.720
More Pricing...
Min: 5 / Mult: 5
4.7nH
0.08ohm
5.8GHz
700mA
2285711RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.124.730
250+
Rs.104.620
500+
Rs.70.120
1000+
Rs.68.720
2000+
Rs.67.320
More Pricing...
Min: 100 / Mult: 5
4.7nH
0.13ohm
4.77GHz
640mA
1762608RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.6.050
2500+
Rs.5.420
5000+
Rs.4.630
10000+
Rs.4.290
Min: 500 / Mult: 10
4.7nH
0.07ohm
8GHz
750mA
2424677

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.14.640
100+
Rs.11.210
500+
Rs.10.260
2500+
Rs.9.150
5000+
Rs.8.040
More Pricing...
Min: 10 / Mult: 10
4.7nH
0.2ohm
4GHz
300mA
2424677RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.11.210
500+
Rs.10.260
2500+
Rs.9.150
5000+
Rs.8.040
10000+
Rs.6.930
More Pricing...
Min: 100 / Mult: 10
4.7nH
0.2ohm
4GHz
300mA
1748753RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.26.640
250+
Rs.24.700
500+
Rs.22.670
1500+
Rs.20.720
3000+
Rs.18.690
More Pricing...
Min: 100 / Mult: 1
4.7nH
0.08ohm
5.8GHz
700mA
2858933RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.3.400
1000+
Rs.3.050
2000+
Rs.2.750
4000+
Rs.2.440
Min: 500 / Mult: 10
4.7nH
0.28ohm
2.8GHz
300mA
2858905RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.5.030
1000+
Rs.4.240
2000+
Rs.3.540
4000+
Rs.2.840
Min: 500 / Mult: 10
4.7nH
0.2ohm
3.5GHz
300mA
1-25 of 129 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY