4.7µH RF Inductors:

225 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2215656

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.6.490
100+
Rs.5.420
500+
Rs.5.330
1000+
Rs.4.440
2000+
Rs.4.000
More Pricing...
Min: 10 / Mult: 10
4.7µH
0.3ohm
50MHz
500mA
3807744

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.8.880
50+
Rs.7.100
250+
Rs.5.780
500+
Rs.5.290
1000+
Rs.4.800
More Pricing...
Min: 5 / Mult: 5
4.7µH
0.442ohm
60MHz
400mA
515036

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.43.850
50+
Rs.31.730
100+
Rs.29.890
250+
Rs.26.120
500+
Rs.25.600
Min: 1 / Mult: 1
4.7µH
0.16ohm
100MHz
1.6A
3386463

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.21.750
50+
Rs.15.490
250+
Rs.12.790
500+
Rs.12.400
1500+
Rs.12.010
More Pricing...
Min: 5 / Mult: 5
4.7µH
0.325ohm
-
750mA
1670089

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.58.500
50+
Rs.45.740
100+
Rs.38.580
250+
Rs.37.620
500+
Rs.36.870
Min: 1 / Mult: 1
4.7µH
0.098ohm
-
1.71A
3924565

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.109.750
50+
Rs.81.070
250+
Rs.72.130
500+
Rs.68.710
1000+
Rs.65.400
More Pricing...
Min: 5 / Mult: 5
4.7µH
0.16ohm
-
2.08A
1186788

RoHS

Each
1+
Rs.363.200
5+
Rs.293.230
10+
Rs.272.130
20+
Rs.246.580
40+
Rs.232.140
More Pricing...
Min: 1 / Mult: 1
4.7µH
0.12ohm
95MHz
1.3A
2215636

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.7.550
100+
Rs.6.040
500+
Rs.5.550
1000+
Rs.5.060
2000+
Rs.4.620
More Pricing...
Min: 10 / Mult: 10
4.7µH
0.5ohm
33MHz
350mA
1670111

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.47.850
10+
Rs.40.200
50+
Rs.40.020
100+
Rs.34.370
200+
Rs.33.690
Min: 1 / Mult: 1
4.7µH
0.122ohm
-
2.09A
2747919

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.15.660
50+
Rs.12.710
250+
Rs.10.530
500+
Rs.9.360
1000+
Rs.8.180
More Pricing...
Min: 5 / Mult: 5
4.7µH
1.5ohm
50MHz
220mA
2775510

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.20.450
100+
Rs.16.800
500+
Rs.14.710
1000+
Rs.13.840
2500+
Rs.13.050
More Pricing...
Min: 10 / Mult: 10
4.7µH
0.085ohm
35MHz
2.75A
3525407

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.44.370
50+
Rs.36.110
250+
Rs.30.020
500+
Rs.27.630
1500+
Rs.25.230
More Pricing...
Min: 5 / Mult: 5
4.7µH
0.2ohm
-
1.8A
2217696

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.19.140
10+
Rs.15.490
100+
Rs.12.710
500+
Rs.11.580
1000+
Rs.10.440
More Pricing...
Min: 1 / Mult: 1
4.7µH
0.11ohm
25MHz
1.1A
2451970

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.26.600
250+
Rs.21.180
Min: 10 / Mult: 10
4.7µH
0.375ohm
-
500mA
2467520

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.13.750
2500+
Rs.11.660
5000+
Rs.11.430
Min: 500 / Mult: 500
4.7µH
1ohm
35MHz
315mA
3438290

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.6.440
100+
Rs.5.220
500+
Rs.4.880
1000+
Rs.4.270
2000+
Rs.3.660
More Pricing...
Min: 10 / Mult: 10
4.7µH
0.4ohm
35MHz
120mA
2118126

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.19.530
50+
Rs.15.800
250+
Rs.12.970
500+
Rs.11.810
1500+
Rs.10.650
More Pricing...
Min: 5 / Mult: 5
4.7µH
0.11ohm
25MHz
1.1A
2493077

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.6.360
100+
Rs.4.960
500+
Rs.4.570
1000+
Rs.4.180
2000+
Rs.4.100
Min: 10 / Mult: 10
4.7µH
0.18ohm
-
600mA
2564066

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.9.400
100+
Rs.6.880
500+
Rs.6.360
1000+
Rs.5.310
2000+
Rs.4.700
More Pricing...
Min: 10 / Mult: 10
4.7µH
0.32ohm
-
400mA
3471387

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.11.460
100+
Rs.9.770
500+
Rs.9.020
1000+
Rs.8.270
2000+
Rs.7.470
More Pricing...
Min: 10 / Mult: 10
4.7µH
0.55ohm
40MHz
620mA
3386931

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.49.590
50+
Rs.41.590
250+
Rs.34.110
500+
Rs.31.200
1500+
Rs.28.280
More Pricing...
Min: 5 / Mult: 5
4.7µH
0.2ohm
-
1.8A
2407441

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.20.880
50+
Rs.18.620
250+
Rs.15.320
500+
Rs.13.970
1500+
Rs.12.760
Min: 5 / Mult: 5
4.7µH
0.11ohm
-
1A
2858884

RoHS

Each
10+
Rs.16.530
100+
Rs.12.180
500+
Rs.11.840
1000+
Rs.11.050
2500+
Rs.10.100
More Pricing...
Min: 10 / Mult: 10
4.7µH
0.35ohm
38MHz
530mA
3648214

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.23.490
50+
Rs.18.970
250+
Rs.15.660
500+
Rs.14.190
1500+
Rs.12.760
Min: 5 / Mult: 5
4.7µH
0.169ohm
-
1A
1174070

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.45.240
10+
Rs.37.330
50+
Rs.34.030
100+
Rs.30.720
200+
Rs.28.760
More Pricing...
Min: 1 / Mult: 1
4.7µH
1ohm
35MHz
315mA
1-25 of 225 items
of 9 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY