6.8nH RF Inductors:

173 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Packaging
Categories
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4066058

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.35.180
50+
Rs.31.600
250+
Rs.28.900
500+
Rs.26.880
1000+
Rs.24.710
More Pricing...
Min: 5 / Mult: 5
6.8nH
0.06ohm
5.6GHz
600mA
4066143

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.36.920
50+
Rs.33.180
250+
Rs.30.340
500+
Rs.28.240
1000+
Rs.25.970
More Pricing...
Min: 5 / Mult: 5
6.8nH
0.06ohm
5.5GHz
1A
4066058RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.31.600
250+
Rs.28.900
500+
Rs.26.880
1000+
Rs.24.710
2000+
Rs.23.120
More Pricing...
Min: 100 / Mult: 5
6.8nH
0.06ohm
5.6GHz
600mA
4066143RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.33.180
250+
Rs.30.340
500+
Rs.28.240
1000+
Rs.25.970
2000+
Rs.24.310
More Pricing...
Min: 100 / Mult: 5
6.8nH
0.06ohm
5.5GHz
1A
3291931

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.119.190
50+
Rs.114.840
250+
Rs.57.250
500+
Rs.48.200
1000+
Rs.39.150
More Pricing...
Min: 5 / Mult: 5
6.8nH
0.063ohm
10.15GHz
1.65A
2286398

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.73.080
50+
Rs.65.780
250+
Rs.58.470
500+
Rs.36.020
1000+
Rs.33.850
More Pricing...
Min: 5 / Mult: 5
6.8nH
0.11ohm
-
600mA
3639704

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.91.350
50+
Rs.72.480
250+
Rs.55.340
500+
Rs.48.770
1000+
Rs.42.200
More Pricing...
Min: 5 / Mult: 5
6.8nH
0.048ohm
5.1GHz
2.58A
1865769

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.10.100
100+
Rs.8.400
500+
Rs.6.690
2500+
Rs.4.990
5000+
Rs.3.280
More Pricing...
Min: 10 / Mult: 10
6.8nH
0.32ohm
-
250mA
3291930

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.149.640
50+
Rs.134.850
250+
Rs.96.570
500+
Rs.71.950
1000+
Rs.63.600
More Pricing...
Min: 5 / Mult: 5
6.8nH
0.063ohm
10.15GHz
1.65A
1343077

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.3.220
100+
Rs.2.700
500+
Rs.2.440
2500+
Rs.2.180
5000+
Rs.1.740
More Pricing...
Min: 10 / Mult: 10
6.8nH
0.29ohm
4.2GHz
300mA
1762612

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.8.350
100+
Rs.6.930
500+
Rs.6.310
2500+
Rs.5.690
5000+
Rs.4.800
More Pricing...
Min: 10 / Mult: 10
6.8nH
0.09ohm
6GHz
700mA
3780974

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.2.340
100+
Rs.2.120
500+
Rs.1.890
2500+
Rs.1.590
Min: 10 / Mult: 10
6.8nH
0.29ohm
4.2GHz
300mA
2285823

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.112.500
50+
Rs.98.950
250+
Rs.82.410
500+
Rs.67.260
1000+
Rs.62.360
More Pricing...
Min: 5 / Mult: 5
6.8nH
0.07ohm
5.8GHz
1.5A
2286491

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.92.600
50+
Rs.81.440
250+
Rs.67.830
500+
Rs.55.360
1000+
Rs.51.320
More Pricing...
Min: 5 / Mult: 5
6.8nH
0.08ohm
4.8GHz
800mA
1762612RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.6.310
2500+
Rs.5.690
5000+
Rs.4.800
10000+
Rs.4.440
Min: 500 / Mult: 1
6.8nH
0.09ohm
6GHz
700mA
3438285

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.4.760
100+
Rs.3.760
500+
Rs.3.340
1000+
Rs.2.920
2000+
Rs.2.880
More Pricing...
Min: 10 / Mult: 10
6.8nH
0.3ohm
5GHz
500mA
1265499

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.33.930
50+
Rs.31.670
250+
Rs.24.190
500+
Rs.21.670
1000+
Rs.19.140
More Pricing...
Min: 5 / Mult: 5
6.8nH
0.11ohm
5.5GHz
600mA
2286491RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.81.440
250+
Rs.67.830
500+
Rs.55.360
1000+
Rs.51.320
2000+
Rs.47.360
More Pricing...
Min: 100 / Mult: 5
6.8nH
0.08ohm
4.8GHz
800mA
1748712

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.38.280
50+
Rs.33.670
250+
Rs.31.150
500+
Rs.28.710
1500+
Rs.26.190
More Pricing...
Min: 5 / Mult: 5
6.8nH
0.083ohm
4.8GHz
680mA
1865856

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.16.530
50+
Rs.10.530
250+
Rs.8.180
500+
Rs.7.660
1500+
Rs.7.140
More Pricing...
Min: 5 / Mult: 5
6.8nH
0.11ohm
4.6GHz
700mA
1865769RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.6.690
2500+
Rs.4.990
5000+
Rs.3.280
10000+
Rs.1.570
Min: 500 / Mult: 50
6.8nH
0.32ohm
-
250mA
1865828

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.18.360
100+
Rs.13.140
500+
Rs.12.530
2500+
Rs.12.180
5000+
Rs.10.490
More Pricing...
Min: 10 / Mult: 10
6.8nH
0.083ohm
4.8GHz
680mA
1865856RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.10.530
250+
Rs.8.180
500+
Rs.7.660
1500+
Rs.7.140
3000+
Rs.6.180
Min: 100 / Mult: 5
6.8nH
0.11ohm
4.6GHz
700mA
1748756RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.21.840
250+
Rs.20.450
500+
Rs.18.540
1500+
Rs.17.800
3000+
Rs.17.430
Min: 100 / Mult: 1
6.8nH
0.11ohm
5.8GHz
700mA
2286398RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.65.780
250+
Rs.58.470
500+
Rs.36.020
1000+
Rs.33.850
2000+
Rs.33.180
More Pricing...
Min: 100 / Mult: 5
6.8nH
0.11ohm
-
600mA
1-25 of 173 items
of 7 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY