2GHz RF Inductors:

141 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Packaging
Categories
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3639616

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.25.150
100+
Rs.18.090
500+
Rs.16.970
1000+
Rs.15.840
2000+
Rs.15.700
More Pricing...
Min: 10 / Mult: 10
15nH
0.025ohm
2GHz
2.2A
3386596

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.5.930
100+
Rs.4.580
500+
Rs.3.960
2500+
Rs.3.330
5000+
Rs.3.130
More Pricing...
Min: 10 / Mult: 10
18nH
0.6ohm
2GHz
350mA
3639382RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.4.560
2500+
Rs.4.230
5000+
Rs.4.140
Min: 500 / Mult: 10
23nH
1.1ohm
2GHz
230mA
3639382

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.7.670
100+
Rs.6.560
500+
Rs.4.560
2500+
Rs.4.230
5000+
Rs.4.140
Min: 10 / Mult: 10
23nH
1.1ohm
2GHz
230mA
3386596RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.3.960
2500+
Rs.3.330
5000+
Rs.3.130
10000+
Rs.2.930
50000+
Rs.2.780
More Pricing...
Min: 500 / Mult: 10
18nH
0.6ohm
2GHz
350mA
3639616RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.18.090
500+
Rs.16.970
1000+
Rs.15.840
2000+
Rs.15.700
4000+
Rs.15.540
More Pricing...
Min: 100 / Mult: 10
15nH
0.025ohm
2GHz
2.2A
3678329RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.7.580
2500+
Rs.6.570
7500+
Rs.5.930
15000+
Rs.5.590
Min: 500 / Mult: 10
24nH
1.6ohm
2GHz
170mA
3678330RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.6.440
2500+
Rs.5.470
7500+
Rs.4.930
Min: 500 / Mult: 10
24nH
1.6ohm
2GHz
170mA
3678330

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.13.000
100+
Rs.9.350
500+
Rs.6.440
2500+
Rs.5.470
7500+
Rs.4.930
Min: 10 / Mult: 10
24nH
1.6ohm
2GHz
170mA
3678329

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.11.330
100+
Rs.8.810
500+
Rs.7.580
2500+
Rs.6.570
7500+
Rs.5.930
More Pricing...
Min: 10 / Mult: 10
24nH
1.6ohm
2GHz
170mA
4066112

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.34.920
50+
Rs.30.670
250+
Rs.27.620
500+
Rs.25.740
1500+
Rs.23.940
More Pricing...
Min: 5 / Mult: 5
43nH
0.28ohm
2GHz
600mA
4066112RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.30.670
250+
Rs.27.620
500+
Rs.25.740
1500+
Rs.23.940
3000+
Rs.22.600
Min: 100 / Mult: 5
43nH
0.28ohm
2GHz
600mA
3386701RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.3.400
500+
Rs.2.840
2500+
Rs.2.440
5000+
Rs.2.140
10000+
Rs.1.980
Min: 100 / Mult: 10
39nH
1ohm
2GHz
200mA
3386701

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.4.720
100+
Rs.3.400
500+
Rs.2.840
2500+
Rs.2.440
5000+
Rs.2.140
More Pricing...
Min: 10 / Mult: 10
39nH
1ohm
2GHz
200mA
3678331

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.10.740
100+
Rs.8.420
500+
Rs.8.370
2500+
Rs.6.060
7500+
Rs.5.630
More Pricing...
Min: 10 / Mult: 10
27nH
1.6ohm
2GHz
170mA
3781115

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.7.110
100+
Rs.6.560
500+
Rs.6.000
1000+
Rs.5.560
2000+
Rs.4.450
Min: 10 / Mult: 10
18nH
0.35ohm
2GHz
300mA
2286467RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.111.330
250+
Rs.92.720
500+
Rs.75.680
1000+
Rs.70.160
2000+
Rs.64.740
More Pricing...
Min: 100 / Mult: 5
47nH
0.3ohm
2GHz
600mA
3471541

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.8.440
100+
Rs.6.960
500+
Rs.6.360
1000+
Rs.5.750
2000+
Rs.5.230
More Pricing...
Min: 10 / Mult: 10
82nH
0.6ohm
2GHz
250mA
3639256

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.19.490
100+
Rs.13.920
500+
Rs.13.230
2500+
Rs.9.050
5000+
Rs.8.360
More Pricing...
Min: 10 / Mult: 10
24nH
1.2ohm
2GHz
230mA
3773667

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.4.150
250+
Rs.3.400
1000+
Rs.2.650
5000+
Rs.2.150
10000+
Rs.2.100
More Pricing...
Min: 10 / Mult: 10
22nH
0.4ohm
2GHz
500mA
2424722

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.18.270
100+
Rs.16.100
500+
Rs.14.530
1000+
Rs.9.840
2000+
Rs.8.040
More Pricing...
Min: 10 / Mult: 10
22nH
0.6ohm
2GHz
400mA
3780994

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.3.920
100+
Rs.3.570
500+
Rs.3.440
1000+
Rs.3.310
2000+
Rs.3.180
More Pricing...
Min: 10 / Mult: 10
18nH
0.35ohm
2GHz
300mA
1711806

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.8.880
100+
Rs.8.560
500+
Rs.7.370
1000+
Rs.6.350
2000+
Rs.5.700
More Pricing...
Min: 10 / Mult: 10
47nH
0.28ohm
2GHz
600mA
3471572

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.10.360
100+
Rs.8.620
500+
Rs.7.490
1000+
Rs.7.050
2000+
Rs.6.440
More Pricing...
Min: 10 / Mult: 10
47nH
0.28ohm
2GHz
600mA
2286437

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.73.950
50+
Rs.58.030
250+
Rs.44.370
500+
Rs.42.180
1000+
Rs.39.990
More Pricing...
Min: 5 / Mult: 5
27nH
0.07ohm
2GHz
1.3A
1-25 of 141 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY