Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPM2120-331K-RC
Order Code2333664
Product RangePM2120 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.270.030 |
| 5+ | Rs.246.210 |
| 10+ | Rs.222.380 |
| 20+ | Rs.206.500 |
| 40+ | Rs.190.620 |
| 63+ | Rs.186.810 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.270.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPM2120-331K-RC
Order Code2333664
Product RangePM2120 Series
Technical Datasheet
Product RangePM2120 Series
Inductance330µH
RMS Current (Irms)3.6A
DC Resistance Max0.1ohm
Inductance Tolerance± 10%
Product Length30.5mm
Product Width25.4mm
Product Height19.81mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PM2120 Series
RMS Current (Irms)
3.6A
Inductance Tolerance
± 10%
Product Width
25.4mm
SVHC
No SVHC (25-Jun-2025)
Inductance
330µH
DC Resistance Max
0.1ohm
Product Length
30.5mm
Product Height
19.81mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Honduras
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Honduras
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023