Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPM2120-221K-RC
Order Code2333663
Product RangePM2120 Series
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.223.590 |
| 5+ | Rs.206.190 |
| 10+ | Rs.188.790 |
| 20+ | Rs.179.220 |
| 40+ | Rs.169.650 |
| 63+ | Rs.166.260 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.223.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPM2120-221K-RC
Order Code2333663
Product RangePM2120 Series
Technical Datasheet
Product RangePM2120 Series
Inductance220µH
RMS Current (Irms)5A
DC Resistance Max0.052ohm
Inductance Tolerance± 10%
Product Length30.5mm
Product Width25.4mm
Product Height21.08mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PM2120 series SMD high-current Power Inductor with toroidal iron core and an epoxy resin adhesive. It has tin/silver/copper (Sn/Ag/Cu) termination and an enamelled copper wire winding. It is suitable for input/output of DC/DC converters.
- Formerly JW Miller® model
- 0.1V Test voltage
- -55 to 105°C Operating temperature range
Applications
Power Management, Industrial, Communications & Networking, Portable Devices, Consumer Electronics, Automotive
Technical Specifications
Product Range
PM2120 Series
RMS Current (Irms)
5A
Inductance Tolerance
± 10%
Product Width
25.4mm
SVHC
No SVHC (25-Jun-2025)
Inductance
220µH
DC Resistance Max
0.052ohm
Product Length
30.5mm
Product Height
21.08mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Honduras
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Honduras
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023