Rotary Potentiometers:

1,318 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1546729

RoHS

Each
1+
Rs.2,353.580
2+
Rs.2,105.620
3+
Rs.1,925.950
5+
Rs.1,810.160
10+
Rs.1,721.270
More Pricing...
Min: 1 / Mult: 1
500kohm
1Turns
Logarithmic
250mW
± 20%
95 Series
Bushing Mount
5.97mm
1
Screwdriver Slot
26.82mm
± 1000ppm/°C
-
Conductive Plastic
Solder Lug
39.52mm
15.88mm
15.88mm
-40°C
125°C
2946968

RoHS

AMPHENOL PIHER SENSORS AND CONTROLS
Each
1+
Rs.667.070
10+
Rs.561.800
50+
Rs.496.550
100+
Rs.471.320
200+
Rs.455.230
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
250mW
± 20%
T-21 Series
Bushing Mount
6mm
1
Rotary
60mm
± 300ppm/°C
-
Carbon
PC Pin
70mm
-
-
-25°C
70°C
3782691

RoHS

Each
1+
Rs.2,653.580
2+
Rs.2,521.560
3+
Rs.2,389.540
5+
Rs.2,257.520
10+
Rs.2,125.490
More Pricing...
Min: 1 / Mult: 1
1kohm
1Turns
Linear
1W
± 10%
P11H Series
Panel Mount
6.35mm
1
Rotary
9.65mm
± 150ppm/°C
Modular
Cermet
PC Pin
35.6mm
12.8mm
13.6mm
-55°C
125°C
1307056

RoHS

Each
1+
Rs.412.070
5+
Rs.300.400
10+
Rs.271.360
20+
Rs.243.450
40+
Rs.222.230
More Pricing...
Min: 1 / Mult: 1
500kohm
1Turns
Linear
200mW
-
MDSP Series
Panel Mount
6mm
1
Screwdriver Slot
19mm
-
-
-
PC Pin
40mm
16mm
20.7mm
-25°C
100°C
4718692

RoHS

Each
1+
Rs.11,586.250
5+
Rs.10,899.640
10+
Rs.10,210.490
Min: 1 / Mult: 1
5kohm
1Turns
-
1W
± 10%
Platinum Series
Panel Mount
-
1
Top
-
-
Monoblock
Cermet
-
-
-
70.4mm
-25°C
70°C
4718694

RoHS

Each
1+
Rs.11,586.250
5+
Rs.10,899.640
10+
Rs.10,210.490
Min: 1 / Mult: 1
100kohm
1Turns
-
1W
± 10%
Platinum Series
Panel Mount
-
1
Top
-
-
Monoblock
Cermet
-
-
-
70.4mm
-25°C
70°C
4718693

RoHS

Each
1+
Rs.11,586.250
5+
Rs.10,899.640
10+
Rs.10,210.490
Min: 1 / Mult: 1
10kohm
1Turns
-
1W
± 10%
Platinum Series
Panel Mount
-
1
Top
-
-
Monoblock
Cermet
-
-
-
70.4mm
-25°C
70°C
8791350

RoHS

Each
1+
Rs.2,291.460
2+
Rs.2,196.260
3+
Rs.2,096.460
5+
Rs.2,022.000
10+
Rs.1,912.780
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
50mW
± 20%
P9A Series
Panel Mount
6mm
2
Screwdriver Slot
20mm
± 500ppm/°C
Miniature
Conductive Plastic
PC Pin
28.6mm
9.5mm
11.35mm
-55°C
100°C
8791287

RoHS

Each
1+
Rs.1,582.650
2+
Rs.1,516.900
3+
Rs.1,447.970
5+
Rs.1,396.540
10+
Rs.1,321.110
More Pricing...
Min: 1 / Mult: 1
1kohm
1Turns
Linear
10mW
± 20%
P9A Series
Panel Mount
6mm
1
Screwdriver Slot
20mm
± 500ppm/°C
Miniature
Conductive Plastic
PC Pin
28.6mm
9.5mm
11.35mm
-55°C
100°C
1307055

RoHS

Each
1+
Rs.412.070
5+
Rs.300.400
10+
Rs.271.360
20+
Rs.243.450
40+
Rs.222.230
More Pricing...
Min: 1 / Mult: 1
220kohm
1Turns
Linear
200mW
-
MDSP Series
Panel Mount
6mm
1
Screwdriver Slot
19mm
-
-
-
PC Pin
40mm
16mm
20.7mm
-25°C
100°C
1227594

RoHS

Each
1+
Rs.291.940
10+
Rs.271.990
100+
Rs.253.140
500+
Rs.238.990
1000+
Rs.222.680
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Logarithmic
10mW
± 20%
CP16 Series
Through Hole
6mm
1
Screwdriver Slot
45mm
± 300ppm/°C
-
Metal Foil
PC Pin
58mm
16mm
18mm
-25°C
70°C
9353860

RoHS

Each
1+
Rs.260.800
10+
Rs.238.340
100+
Rs.217.970
500+
Rs.204.900
1000+
Rs.193.430
More Pricing...
Min: 1 / Mult: 1
2kohm
1Turns
Linear
250mW
± 20%
3310 Series
Through Hole
3.18mm
1
Screwdriver Slot
12.7mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
17.88mm
9.53mm
9.53mm
-40°C
125°C
1227585

RoHS

Each
1+
Rs.291.940
10+
Rs.271.990
100+
Rs.253.140
500+
Rs.238.990
1000+
Rs.222.680
More Pricing...
Min: 1 / Mult: 1
1kohm
1Turns
Linear
200mW
± 20%
CP16 Series
Through Hole
6mm
1
Screwdriver Slot
45mm
± 300ppm/°C
-
Carbon
PC Pin
53mm
16mm
18mm
-25°C
70°C
1227590

RoHS

Each
1+
Rs.291.940
10+
Rs.271.990
100+
Rs.253.140
500+
Rs.238.990
1000+
Rs.222.680
More Pricing...
Min: 1 / Mult: 1
220kohm
1Turns
Linear
200mW
± 20%
CP16 Series
Through Hole
6mm
1
Screwdriver Slot
45mm
± 300ppm/°C
-
Metal Foil
PC Pin
53mm
16mm
18mm
-25°C
70°C
1227603

RoHS

Each
1+
Rs.318.360
10+
Rs.296.600
100+
Rs.276.050
500+
Rs.260.620
1000+
Rs.242.840
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Logarithmic
10mW
± 20%
CP16 Series
Through Hole
6mm
2
Screwdriver Slot
45mm
± 300ppm/°C
-
Metal Foil
PC Pin
65.7mm
16mm
18mm
-25°C
70°C
1174089

RoHS

Each
1+
Rs.546.580
2+
Rs.509.220
3+
Rs.473.940
5+
Rs.447.450
10+
Rs.416.910
More Pricing...
Min: 1 / Mult: 1
22kohm
1Turns
Linear
200mW
± 20%
54 Series
Through Hole
6mm
1
Screwdriver Slot
30mm
± 500ppm/°C
-
Metal Foil
PC Pin
39.1mm
12.6mm
15.8mm
-25°C
70°C
1227587

RoHS

Each
1+
Rs.360.700
2+
Rs.336.040
3+
Rs.312.760
5+
Rs.295.280
10+
Rs.275.130
More Pricing...
Min: 1 / Mult: 1
22kohm
1Turns
Linear
200mW
± 20%
CP16 Series
Through Hole
6mm
1
Screwdriver Slot
45mm
± 300ppm/°C
-
Metal Foil
PC Pin
53mm
16mm
18mm
-25°C
70°C
1227605

RoHS

Each
1+
Rs.291.940
10+
Rs.271.990
100+
Rs.253.140
500+
Rs.238.990
1000+
Rs.222.680
More Pricing...
Min: 1 / Mult: 1
470kohm
1Turns
Logarithmic
10mW
± 20%
CP16 Series
Through Hole
6mm
2
Screwdriver Slot
45mm
± 300ppm/°C
-
Metal Foil
PC Pin
65.7mm
16mm
18mm
-25°C
70°C
8791317

RoHS

Each
1+
Rs.1,849.790
2+
Rs.1,772.930
3+
Rs.1,692.370
5+
Rs.1,632.260
10+
Rs.1,544.100
More Pricing...
Min: 1 / Mult: 1
1kohm
1Turns
Log (Audio)
50mW
± 20%
P9A Series
Panel Mount
6mm
1
Screwdriver Slot
20mm
± 500ppm/°C
Miniature
Conductive Plastic
PC Pin
28.6mm
9.5mm
11.35mm
-55°C
100°C
1227588

RoHS

Each
1+
Rs.318.360
10+
Rs.296.600
100+
Rs.276.050
500+
Rs.260.620
1000+
Rs.242.840
More Pricing...
Min: 1 / Mult: 1
47kohm
1Turns
Linear
200mW
± 20%
CP16 Series
Through Hole
6mm
1
Screwdriver Slot
45mm
± 300ppm/°C
-
Metal Foil
PC Pin
53mm
16mm
18mm
-25°C
70°C
1174093

RoHS

Each
1+
Rs.546.580
2+
Rs.509.220
3+
Rs.473.940
5+
Rs.447.450
10+
Rs.416.910
More Pricing...
Min: 1 / Mult: 1
470kohm
1Turns
Linear
200mW
± 20%
54 Series
Through Hole
6mm
1
Screwdriver Slot
30mm
± 500ppm/°C
-
Metal Foil
PC Pin
39.1mm
12.6mm
15.8mm
-25°C
70°C
1227593

RoHS

Each
1+
Rs.318.360
10+
Rs.296.600
100+
Rs.276.050
500+
Rs.260.620
1000+
Rs.242.840
More Pricing...
Min: 1 / Mult: 1
4.7kohm
1Turns
Logarithmic
10mW
± 20%
CP16 Series
Through Hole
6mm
1
Screwdriver Slot
45mm
± 300ppm/°C
-
Carbon
PC Pin
58mm
16mm
18mm
-25°C
70°C
1227584

RoHS

Each
1+
Rs.318.360
10+
Rs.296.600
100+
Rs.276.050
500+
Rs.260.620
1000+
Rs.242.840
More Pricing...
Min: 1 / Mult: 1
100kohm
1Turns
Linear
200mW
± 20%
CP16 Series
Through Hole
6mm
1
Screwdriver Slot
45mm
± 300ppm/°C
-
Metal Foil
PC Pin
53mm
16mm
18mm
-25°C
70°C
1227597

RoHS

Each
1+
Rs.318.360
10+
Rs.296.600
100+
Rs.276.050
500+
Rs.260.620
1000+
Rs.242.840
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
200mW
± 20%
CP16 Series
Through Hole
6mm
1
Screwdriver Slot
45mm
± 300ppm/°C
-
Metal Foil
PC Pin
53mm
16mm
18mm
-25°C
70°C
1307054

RoHS

Each
1+
Rs.718.040
5+
Rs.438.870
10+
Rs.370.750
20+
Rs.311.560
40+
Rs.272.480
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
200mW
-
MDSP Series
Panel Mount
6mm
1
Screwdriver Slot
19mm
-
-
-
PC Pin
40mm
16mm
20.7mm
-25°C
100°C
1276-1300 of 1318 items
of 53 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY