Rotary Potentiometers:

1,318 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1028042
Each
1+
Rs.1,561.150
5+
Rs.1,381.360
10+
Rs.1,201.570
25+
Rs.1,136.800
50+
Rs.1,065.330
More Pricing...
Min: 1 / Mult: 1
50ohm
1Turns
Linear
2W
± 10%
RV4 Series
Panel Mount
6.35mm
1
Screwdriver Slot
22.23mm
-
-
Conductive Plastic
Solder Lug
36.52mm
-
-
-55°C
120°C
1227595

RoHS

Each
1+
Rs.318.360
10+
Rs.296.600
100+
Rs.276.050
500+
Rs.260.620
1000+
Rs.242.840
More Pricing...
Min: 1 / Mult: 1
470kohm
1Turns
Logarithmic
10mW
± 20%
CP16 Series
Through Hole
6mm
1
Screwdriver Slot
45mm
± 300ppm/°C
-
Metal Foil
PC Pin
58mm
16mm
18mm
-25°C
70°C
1174088

RoHS

Each
1+
Rs.546.580
2+
Rs.509.220
3+
Rs.473.940
5+
Rs.447.450
10+
Rs.416.910
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
200mW
± 20%
54 Series
Through Hole
6mm
1
Screwdriver Slot
30mm
± 500ppm/°C
-
Metal Foil
PC Pin
39.1mm
12.6mm
15.8mm
-25°C
70°C
1191738

RoHS

Each
1+
Rs.103.860
10+
Rs.97.160
50+
Rs.92.690
100+
Rs.65.890
250+
Rs.64.770
Min: 1 / Mult: 1
10kohm
1Turns
Log (Audio)
50mW
± 20%
RK09 Series
Through Hole
6mm
1
Screwdriver Slot
17mm
-
-
Metal Foil
-
-
-
-
-10°C
60°C
1227591

RoHS

Each
1+
Rs.318.360
10+
Rs.296.600
100+
Rs.276.050
500+
Rs.260.620
1000+
Rs.242.840
More Pricing...
Min: 1 / Mult: 1
1Mohm
1Turns
Linear
200mW
± 20%
CP16 Series
Through Hole
6mm
1
Screwdriver Slot
45mm
± 300ppm/°C
-
Metal Foil
PC Pin
53mm
16mm
18mm
-25°C
70°C
9355618

RoHS

Each
1+
Rs.1,728.390
2+
Rs.1,617.030
3+
Rs.1,505.670
5+
Rs.1,394.310
10+
Rs.1,282.950
More Pricing...
Min: 1 / Mult: 1
50ohm
10Turns
Linear
2W
± 5%
3590 Series
Panel Mount
6.35mm
1
Rotary
20.6mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.22mm
-
-
1°C
125°C
1307059

RoHS

Each
1+
Rs.768.290
5+
Rs.469.020
10+
Rs.396.430
20+
Rs.332.780
40+
Rs.291.460
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
200mW
-
MDSP Series
Panel Mount
6mm
1
Screwdriver Slot
19mm
-
-
-
PC Pin
40mm
16mm
20.7mm
-25°C
100°C
1770104

RoHS

Each
1+
Rs.1,551.990
2+
Rs.1,388.480
3+
Rs.1,270.010
5+
Rs.1,193.650
10+
Rs.1,135.030
More Pricing...
Min: 1 / Mult: 1
1Mohm
1Turns
Linear
1W
± 15%
6630 Series
Panel Mount
6.35mm
1
Screwdriver Slot
22.23mm
± 500ppm/°C
Precision
Conductive Plastic
Solder Lug
41.61mm
-
-
-40°C
125°C
1520678

RoHS

TT ELECTRONICS / BI TECHNOLOGIES
Each
1+
Rs.4,477.110
2+
Rs.4,009.830
3+
Rs.3,656.630
5+
Rs.3,594.880
10+
Rs.3,392.400
More Pricing...
Min: 1 / Mult: 1
2kohm
10Turns
-
2W
± 10%
-
-
6.35mm
2
-
12.7mm
-
-
-
-
39.73mm
-
-
-40°C
125°C
1770097

RoHS

Each
1+
Rs.1,551.990
2+
Rs.1,388.480
3+
Rs.1,270.010
5+
Rs.1,193.650
10+
Rs.1,135.030
More Pricing...
Min: 1 / Mult: 1
1Mohm
1Turns
Linear
1W
± 15%
6630 Series
Panel Mount
6.35mm
1
Screwdriver Slot
22.23mm
± 500ppm/°C
Precision
Conductive Plastic
Solder Lug
41.61mm
-
-
-40°C
125°C
4415413
Each
1+
Rs.36.550
Min: 1 / Mult: 1
4.7kohm
-
-
250mW
± 20%
-
-
6mm
-
-
42mm
-
-
-
-
67mm
-
-
-
-
3133557

RoHS

Each
1+
Rs.752.250
2+
Rs.658.220
3+
Rs.545.390
5+
Rs.488.970
10+
Rs.451.350
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
250mW
± 20%
17P Series
Panel Mount
6mm
1
Rotary
19mm
-
Standard
Thick Film
PC Pin
39.2mm
17mm
19.2mm
-
-
9513949

RoHS

Each
1+
Rs.3,078.920
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
1
Screwdriver Slot
-
-
-
-
Screw
-
-
-
-
-
3973976

RoHS

Each
1+
Rs.287.710
10+
Rs.242.470
100+
Rs.203.320
500+
Rs.178.960
1000+
Rs.158.080
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
50mW
± 20%
PRS11R Series
Through Hole
6mm
1
Flatted
25mm
-
-
-
PC Pin
11.7mm
13mm
30.4mm
-20°C
70°C
3976854

RoHS

Each
1+
Rs.1,939.230
2+
Rs.1,840.710
3+
Rs.1,742.180
5+
Rs.1,643.650
10+
Rs.1,545.120
More Pricing...
Min: 1 / Mult: 1
100ohm
1Turns
Linear
1W
± 20%
P16 Series
Panel Mount
-
1
Knurled Knob
-
± 150ppm/°C
-
Cermet
Solder Lug
-
-
9.6mm
-40°C
85°C
3976869

RoHS

Each
1+
Rs.2,141.070
2+
Rs.2,065.820
3+
Rs.1,990.560
5+
Rs.1,915.310
10+
Rs.1,840.050
More Pricing...
Min: 1 / Mult: 1
100ohm
1Turns
Linear
1W
± 20%
P16 Series
Panel Mount
-
1
Knurled Knob
-
± 150ppm/°C
-
Cermet
Solder Lug
-
-
9.6mm
-40°C
85°C
3931897

RoHS

Each
1+
Rs.753.750
2+
Rs.720.260
3+
Rs.686.760
5+
Rs.653.270
10+
Rs.619.770
More Pricing...
Min: 1 / Mult: 1
10kohm
-
Linear
500mW
± 20%
PHS21 Series
Panel Mount
21mm
-
Rotary
-
-
-
Conductive Plastic
Solder Lug
39mm
13.1mm
9.8mm
-20°C
105°C
4229279

RoHS

Each
1+
Rs.1,267.870
2+
Rs.1,207.630
3+
Rs.1,147.380
5+
Rs.1,087.130
10+
Rs.1,026.880
More Pricing...
Min: 1 / Mult: 1
1Mohm
1Turns
Linear
1W
± 20%
P16 Series
Panel Mount
-
1
Knurled Knob
-
± 150ppm/°C
-
Cermet
Solder Lug
24.3mm
-
-
-40°C
85°C
1301-1318 of 1318 items
of 53 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY