Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPWR1913WR015F
Order Code1435956
Product RangePWR1913 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOURNS
Manufacturer Part NoPWR1913WR015F
Order Code1435956
Product RangePWR1913 Series
Technical Datasheet
Resistance0.015ohm
Resistance Tolerance± 1%
Power Rating500mW
Resistor Case / Package-
Resistor TechnologyWirewound
Resistor TypeHigh Power
Product RangePWR1913 Series
Temperature Coefficient± 150ppm/°C
Voltage Rating33V
Product Length4.8mm
Product Width3.3mm
Operating Temperature Min-55°C
Operating Temperature Max275°C
Qualification-
Technical Specifications
Resistance
0.015ohm
Power Rating
500mW
Resistor Technology
Wirewound
Product Range
PWR1913 Series
Voltage Rating
33V
Product Width
3.3mm
Operating Temperature Max
275°C
SVHC
No SVHC (07-Jul-2017)
Resistance Tolerance
± 1%
Resistor Case / Package
-
Resistor Type
High Power
Temperature Coefficient
± 150ppm/°C
Product Length
4.8mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332919
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002