Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.1,931.760 |
| 10+ | Rs.1,367.050 |
| 50+ | Rs.1,118.710 |
| 100+ | Rs.1,037.520 |
| 250+ | Rs.948.640 |
| 500+ | Rs.893.070 |
Product Information
Product Overview
LT5401AIMSE#PBF is a matched resistor network for precision amplifiers. It is an ultra-precision matched resistor network optimized for use with fully differential or difference amplifiers, and with excellent matching specifications over the entire temperature range. The LT5401 contains two strings of matched resistors, each providing three tap points. The resulting matched ratios are well suited for precisely setting a differential amplifier’s gain or attenuation. When used to configure differential or difference gain, the LT5401’s excellent ratio matching ensures high CMRR, low gain errors and low gain drift to levels far too difficult to achieve with discrete passive components. Typical applications include fully differential amplifiers, difference amplifiers, reference dividers, precision summing/subtracting.
- Optimized for use with fully differential and difference amplifiers
- 8ppm/°C absolute resistor value temperature drift
- Long-term stability: <8ppm at 6500hours
- ESD protected inputs
- Resistor ratio match is ±60ppm max at TA = –40°C to 125°C, nominal ratio of 1 only
- Resistor ratio match temperature drift is ±0.2ppm/°C typical, nominal ratio of 1 only
- Common mode rejection ratio is 92dB min at TA = –40°C to 85°C
- Gain error is ±50ppm typ at TA = –40°C to 85°C
- 10-lead plastic MSOP package
- Operating temperature range from -40°C to +85°C
Technical Specifications
350ohm
700ohm
Isolated
10Pins
±7.5%
-
LT5401 Series
8Elements
MSOP-EP
-
-10, +25ppm/°C
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate