Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.16,023.680 |
5+ | Rs.15,783.450 |
10+ | Rs.15,543.050 |
Product Information
Product Overview
Ideal for APD biasing and MEMS driver applications, the SIP Series provides high performance in an ultra-thin, miniature single in-line package. Designed for low cost, high quantity applications, these DC to DC converters deliver high stability with very low ripple. The output voltage is programmable via a 0 to 5 volt analog voltage. The output voltage is inversely related to the programming voltage, i.e. applying 5 volts to the programming sets the output voltage to the minimum level. Conversely, 0 volts on the programming sets the output voltage to the maximum level. The supply is linearly programmable through this range*2. An enable/disable function is included. Applying a TTL Low (open collector compatible) disables the output voltage to less than 10 volts.
- Low Ripple
- Well Regulated
- Analog Programming Voltage
- Ultra-Thin, 0.16 inches (4mm)
- High Performance Low Cost
- Packaging: Epoxy Coated
Technical Specifications
Regulated
Adjustable
10mA
25V
4V
SIP Series
Positive Output
1W
Through Hole
100V
6.7V
No SVHC (15-Jan-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate