Isolated Surface Mount DC / DC Converters:

1,073 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Ratio
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Min
Output Voltage Nom
Output Voltage - Output 2
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Isolation Voltage
Topology
Operating Temperature Max
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1205034

RoHS

Each
1+
Rs.2,883.180
10+
Rs.2,661.330
25+
Rs.2,573.460
50+
Rs.2,509.080
100+
Rs.2,383.800
Min: 1 / Mult: 1
ITE
-
-
2:1
-
3W
1 Output
-
-
5V
600mA
-
-
-
-
-
-
-
Regulated
1.5kV
-
-
24V
Fixed
14.8mm
10.2mm
32mm
18V
36V
TES 3 Series
1793114

RoHS

Each
1+
Rs.855.940
5+
Rs.834.140
10+
Rs.810.280
20+
Rs.773.110
50+
Rs.748.490
Min: 1 / Mult: 1
Medical
DIP
-
1:1
-
1W
2 Output
-
-
9V
56mA
-
-
-
-9V
-
56mA
-
Unregulated
1kV
-
-
5V
Fixed
10.7mm
6.7mm
15.24mm
4.5V
5.5V
R1D Series
1007050

RoHS

Each
1+
Rs.2,192.400
10+
Rs.1,914.000
25+
Rs.1,884.420
50+
Rs.1,794.810
100+
Rs.1,645.170
Min: 1 / Mult: 1
ITE
-
-
2:1
-
2W
1 Output
-
-
15V
135mA
-
-
-
-
-
-
-
Regulated
1.5kV
-
-
5V
Fixed
13.7mm
8mm
24mm
4.5V
9V
TES 2N Series
1205033

RoHS

Each
1+
Rs.2,905.800
10+
Rs.2,819.670
25+
Rs.2,772.400
50+
Rs.2,725.130
100+
Rs.2,677.860
Min: 1 / Mult: 1
ITE
-
-
2:1
-
3W
2 Output
-
-
15V
100mA
-
-
-
-15V
-
100mA
-
Regulated
1.5kV
-
-
12V
Fixed
14.8mm
10.2mm
32mm
9V
18V
TES 3 Series
8689881

RoHS

Each
1+
Rs.437.110
5+
Rs.423.920
10+
Rs.421.720
20+
Rs.411.430
50+
Rs.394.310
Min: 1 / Mult: 1
ITE
DIP
-
1:1
-
1W
2 Output
-
-
9V
56mA
-
-
-
-9V
-
56mA
-
Unregulated
1kV
-
-
12V
Fixed
7.5mm
6.25mm
15.24mm
10.8V
13.2V
A_TE-1W
1793115

RoHS

Each
1+
Rs.566.460
5+
Rs.538.690
10+
Rs.482.050
30+
Rs.453.170
90+
Rs.444.280
More Pricing...
Min: 1 / Mult: 1
Medical
DIP
-
1:1
-
1W
2 Output
-
-
12V
42mA
-
-
-
-12V
-
42mA
-
Unregulated
1kV
-
-
5V
Fixed
10.7mm
6.7mm
15.24mm
4.5V
5.5V
R1D Series
1793121

RoHS

Each
1+
Rs.683.470
5+
Rs.665.080
10+
Rs.648.000
20+
Rs.616.960
50+
Rs.599.070
Min: 1 / Mult: 1
Medical
DIP
-
1:1
-
1W
1 Output
-
-
12V
84mA
-
-
-
-
-
-
-
Unregulated
1kV
-
-
5V
Fixed
10.7mm
6.7mm
12.75mm
4.5V
5.5V
R1S Series
8689822

RoHS

Each
1+
Rs.555.260
5+
Rs.538.510
10+
Rs.535.710
20+
Rs.522.640
50+
Rs.500.890
Min: 1 / Mult: 1
ITE
DIP
-
1:1
-
1W
2 Output
-
-
15V
33mA
-
-
-
-15V
-
33mA
-
Unregulated
3kV
-
-
12V
Fixed
7.5mm
6mm
15.24mm
10.8V
13.2V
E_TE-1W
2373110

RoHS

Each
1+
Rs.773.430
5+
Rs.771.690
10+
Rs.769.950
20+
Rs.735.590
50+
Rs.701.220
Min: 1 / Mult: 1
ITE
-
-
1:1
-
500mW
1 Output
-
-
12V
42mA
-
-
-
-
-
-
-
Unregulated
1kV
-
-
12V
Fixed
10.7mm
6.7mm
12.75mm
10.8V
13.2V
R0.5S Series
1793116

RoHS

Each
1+
Rs.719.190
5+
Rs.699.840
10+
Rs.681.870
20+
Rs.649.210
50+
Rs.630.380
Min: 1 / Mult: 1
Medical
DIP
-
1:1
-
1W
2 Output
-
-
15V
33mA
-
-
-
-15V
-
33mA
-
Unregulated
1kV
-
-
5V
Fixed
10.7mm
6.7mm
15.24mm
4.5V
5.5V
R1D Series
1793125

RoHS

Each
1+
Rs.714.600
5+
Rs.704.690
10+
Rs.695.040
20+
Rs.665.900
50+
Rs.636.760
Min: 1 / Mult: 1
Medical
DIP
-
1:1
-
1W
1 Output
-
-
12V
84mA
-
-
-
-
-
-
-
Unregulated
1kV
-
-
12V
Fixed
10.7mm
6.7mm
12.75mm
10.8V
13.2V
R1S Series
2373111

RoHS

Each
1+
Rs.816.930
5+
Rs.815.190
10+
Rs.813.450
20+
Rs.762.560
50+
Rs.711.660
Min: 1 / Mult: 1
ITE
-
-
1:1
-
500mW
1 Output
-
-
5V
100mA
-
-
-
-
-
-
-
Unregulated
1kV
-
-
24V
Fixed
10.7mm
6.7mm
12.75mm
21.6V
26.4V
R0.5S Series
2445886

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.388.020
5+
Rs.384.980
10+
Rs.381.930
20+
Rs.374.970
50+
Rs.368.010
Min: 1 / Mult: 1
Medical
-
-
1:1
-
1W
1 Output
-
-
5V
200mA
-
-
-
-
-
-
-
Unregulated
1kV
-
-
5V
Fixed
10.7mm
6.7mm
12.75mm
4.5V
5.5V
R1SE Series
2373109

RoHS

Each
1+
Rs.856.080
5+
Rs.844.340
10+
Rs.832.590
20+
Rs.807.800
50+
Rs.783.000
Min: 1 / Mult: 1
ITE
-
-
1:1
-
500mW
2 Output
-
-
12V
21mA
-
-
-
-12V
-
21mA
-
Unregulated
1kV
-
-
24V
Fixed
10.7mm
6.7mm
15.24mm
21.6V
26.4V
R0.5D Series
2373108

RoHS

Each
1+
Rs.803.880
5+
Rs.797.790
10+
Rs.791.700
20+
Rs.774.300
50+
Rs.756.900
Min: 1 / Mult: 1
ITE
-
-
1:1
-
500mW
2 Output
-
-
12V
21mA
-
-
-
-12V
-
21mA
-
Unregulated
1kV
-
-
12V
Fixed
10.7mm
6.7mm
15.24mm
10.8V
13.2V
R0.5D Series
2373106

RoHS

Each
1+
Rs.1,392.000
5+
Rs.1,382.430
10+
Rs.1,371.990
20+
Rs.1,317.620
50+
Rs.1,263.240
Min: 1 / Mult: 1
Medical
-
-
1:1
-
250mW
1 Output
-
-
5V
50mA
-
-
-
-
-
-
-
Unregulated
1kV
-
-
12V
Fixed
10.7mm
6.7mm
12.75mm
10.8V
13.2V
R0.25S/E Series
1793128

RoHS

Each
1+
Rs.859.090
5+
Rs.838.410
10+
Rs.815.770
20+
Rs.780.490
50+
Rs.757.130
Min: 1 / Mult: 1
Medical
DIP
-
1:1
-
1W
1 Output
-
-
5V
200mA
-
-
-
-
-
-
-
Unregulated
1kV
-
-
5V
Fixed
10.7mm
6.7mm
12.75mm
4.5V
5.5V
R1S Series
1021613

RoHS

MURATA POWER SOLUTIONS
Each
1+
Rs.940.910
5+
Rs.910.250
10+
Rs.892.070
20+
Rs.866.970
50+
Rs.838.740
Min: 1 / Mult: 1
ITE
-
-
1:1
-
1W
2 Output
-
-
9V
55mA
-
-
-
-9V
-
55mA
-
Unregulated
3kV
-
-
12V
Fixed
7.7mm
6.6mm
15.24mm
10.8V
13.2V
NTV Series
2373112

RoHS

Each
1+
Rs.835.200
5+
Rs.831.720
10+
Rs.828.240
20+
Rs.774.740
50+
Rs.746.780
Min: 1 / Mult: 1
ITE
-
-
1:1
-
500mW
1 Output
-
-
5V
100mA
-
-
-
-
-
-
-
Unregulated
1kV
-
-
3.3V
Fixed
10.7mm
6.7mm
12.75mm
2.97V
3.63V
R0.5S Series
1793122

RoHS

Each
1+
Rs.724.360
5+
Rs.705.970
10+
Rs.688.890
20+
Rs.657.850
50+
Rs.639.960
Min: 1 / Mult: 1
Medical
DIP
-
1:1
-
1W
1 Output
-
-
15V
66mA
-
-
-
-
-
-
-
Unregulated
1kV
-
-
5V
Fixed
10.7mm
6.7mm
12.75mm
4.5V
5.5V
R1S Series
1205038

RoHS

Each
1+
Rs.3,040.940
10+
Rs.3,003.530
25+
Rs.2,959.160
50+
Rs.2,914.790
100+
Rs.2,773.850
Min: 1 / Mult: 1
ITE
-
-
2:1
-
3W
1 Output
-
-
12V
250mA
-
-
-
-
-
-
-
Regulated
1.5kV
-
-
48V
Fixed
14.8mm
10.2mm
32.3mm
36V
75V
TES 3 Series
2373104

RoHS

Each
1+
Rs.1,232.790
5+
Rs.1,202.340
10+
Rs.1,171.890
20+
Rs.1,101.920
50+
Rs.1,085.520
Min: 1 / Mult: 1
Medical
-
-
1:1
-
250mW
1 Output
-
-
5V
50mA
-
-
-
-
-
-
-
Unregulated
1kV
-
-
5V
Fixed
10.7mm
6.7mm
12.75mm
4.5V
5.5V
R0.25S/E Series
2903181

RoHS

MURATA POWER SOLUTIONS
Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.515.040
5+
Rs.512.430
10+
Rs.508.950
20+
Rs.499.820
50+
Rs.490.680
Min: 1 / Mult: 1
ITE
DIP
-
1:1
-
2W
1 Output
-
-
5V
400mA
-
-
-
-
-
-
-
Unregulated
5.2kV
-
-
5V
Fixed
11.43mm
4.41mm
15.49mm
4.5V
5.5V
NXJ Series
3261971

RoHS

Each
1+
Rs.996.820
5+
Rs.972.710
10+
Rs.948.600
20+
Rs.898.070
50+
Rs.847.530
Min: 1 / Mult: 1
ITE
DIP
-
2:1
-
1.5W
2 Output
-
-
12V
60mA
-
-
-
-12V
-
60mA
-
-
500V
-
-
12V
Fixed, Adjustable
16.51mm
8.8mm
16.6mm
9V
18V
CC-E Series
3281063

RoHS

Each
1+
Rs.543.750
5+
Rs.527.220
10+
Rs.511.560
50+
Rs.290.500
100+
Rs.284.690
Min: 1 / Mult: 1
ITE
DIP
-
1:1
-
1W
2 Output
-
-
5V
100mA
-
-
-
-5V
-
100mA
-
Unregulated
1.5kV
-
-
5V
Fixed
8.5mm
7.25mm
15.24mm
4.5V
5.5V
IAS Series
951-975 of 1073 items
of 43 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER