Isolated Surface Mount DC / DC Converters:

22 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4175969

RoHS

Each
1+
Rs.1,370.250
10+
Rs.1,306.780
25+
Rs.1,278.820
50+
Rs.1,234.790
100+
Rs.1,214.970
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
1W
2 Output
15V
33mA
-15V
33mA
Regulated
3kV
12V
Fixed
13.7mm
10.2mm
18.9mm
10.8V
13.2V
TRI 1SM Series
4175974

RoHS

Each
1+
Rs.1,370.250
10+
Rs.1,306.780
25+
Rs.1,278.820
50+
Rs.1,234.790
100+
Rs.1,214.970
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
1W
2 Output
15V
33mA
-15V
33mA
Regulated
3kV
24V
Fixed
13.7mm
10.2mm
18.9mm
21.6V
26.4V
TRI 1SM Series
1021594

RoHS

Each
1+
Rs.682.580
5+
Rs.679.140
10+
Rs.673.990
50+
Rs.638.580
100+
Rs.617.320
More Pricing...
Min: 1 / Mult: 1
ITE
-
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
5V
Fixed
7.7mm
6.6mm
15.24mm
4.5V
5.5V
NTA Series
4175963

RoHS

Each
1+
Rs.1,502.520
5+
Rs.1,450.940
10+
Rs.1,399.360
50+
Rs.1,347.780
100+
Rs.1,296.200
More Pricing...
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
1W
2 Output
15V
33mA
-15V
33mA
Regulated
3kV
5V
Fixed
13.7mm
10.2mm
18.9mm
4.5V
5.5V
TRI 1SM Series
2846141

RoHS

Each
1+
Rs.745.590
5+
Rs.738.730
10+
Rs.726.790
50+
Rs.699.750
100+
Rs.682.080
More Pricing...
Min: 1 / Mult: 1
Medical
DIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
5V
Fixed
10.7mm
6.7mm
15.24mm
4.5V
5.5V
R1D Series
2966066

RoHS

Each
1+
Rs.402.810
5+
Rs.397.530
10+
Rs.373.230
50+
Rs.372.510
100+
Rs.371.790
More Pricing...
Min: 1 / Mult: 1
Medical
Module
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
5V
Fixed
10.7mm
8mm
15.24mm
4.5V
5.5V
R1DX Series
1021598

RoHS

Each
1+
Rs.682.080
5+
Rs.679.140
10+
Rs.673.990
50+
Rs.650.810
100+
Rs.617.320
More Pricing...
Min: 1 / Mult: 1
ITE
-
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
12V
Fixed
7.7mm
6.6mm
15.24mm
10.8V
13.2V
NTA Series
2889083

RoHS

Each
1+
Rs.398.460
5+
Rs.398.030
10+
Rs.397.590
50+
Rs.391.380
100+
Rs.376.710
More Pricing...
Min: 1 / Mult: 1
Medical
Module
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
5V
Fixed
10.7mm
8mm
15.24mm
4.5V
5.5V
R1DX Series
1021611

RoHS

Each
1+
Rs.910.890
5+
Rs.906.620
10+
Rs.902.350
50+
Rs.898.080
100+
Rs.852.570
More Pricing...
Min: 1 / Mult: 1
ITE
-
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
3kV
5V
Fixed
7.7mm
6.6mm
15.24mm
4.5V
5.5V
NTV Series
1021615

RoHS

Each
1+
Rs.934.380
5+
Rs.928.290
10+
Rs.920.460
50+
Rs.893.490
100+
Rs.852.570
More Pricing...
Min: 1 / Mult: 1
ITE
-
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
3kV
12V
Fixed
7.7mm
6.6mm
15.24mm
10.8V
13.2V
NTV Series
2414183

RoHS

Each
1+
Rs.1,305.000
5+
Rs.1,287.770
10+
Rs.1,270.530
50+
Rs.1,223.190
100+
Rs.1,107.510
More Pricing...
Min: 1 / Mult: 1
ITE
-
2:1
1W
2 Output
15V
33mA
-15V
33mA
Regulated
1.6kV
5V
Fixed
13.7mm
8.45mm
18.9mm
4.5V
9V
TMR 1SM Series
2414187

RoHS

Each
1+
Rs.1,305.000
5+
Rs.1,287.770
10+
Rs.1,270.530
50+
Rs.1,223.190
100+
Rs.1,107.510
More Pricing...
Min: 1 / Mult: 1
ITE
-
2:1
1W
2 Output
15V
33mA
-15V
33mA
Regulated
1.6kV
12V
Fixed
13.7mm
8.45mm
18.9mm
9V
18V
TMR 1SM Series
2643274

RoHS

Each
1+
Rs.1,319.790
5+
Rs.1,279.770
10+
Rs.1,224.340
50+
Rs.1,187.550
100+
Rs.1,164.810
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
2:1
1W
2 Output
15V
33mA
-15V
33mA
Regulated
1.5kV
5V
Fixed
13.7mm
8.45mm
18.9mm
4.5V
9V
ISB01 Series
2643279

RoHS

Each
1+
Rs.1,302.470
5+
Rs.1,263.320
10+
Rs.1,224.340
50+
Rs.1,172.240
100+
Rs.1,157.150
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
2:1
1W
2 Output
15V
33mA
-15V
33mA
Regulated
1.5kV
12V
Fixed
13.7mm
8.45mm
18.9mm
9V
18V
ISB01 Series
2888845

RoHS

Each
1+
Rs.1,767.820
5+
Rs.1,714.590
10+
Rs.1,661.360
50+
Rs.1,590.950
100+
Rs.1,485.350
More Pricing...
Min: 1 / Mult: 1
Medical
DIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
4kV
5V
Fixed, Adjustable
13.7mm
10.5mm
18.9mm
4.5V
5.5V
ISM01 Series
2929646

RoHS

Each
1+
Rs.1,279.290
5+
Rs.1,147.890
10+
Rs.1,016.480
50+
Rs.1,004.890
100+
Rs.993.300
More Pricing...
Min: 1 / Mult: 1
ITE
-
2:1
1W
2 Output
15V
33mA
-15V
33mA
Regulated
1.6kV
48V
Fixed
13.7mm
8.45mm
18.9mm
36V
75V
TMR 1SM Series
2888855

RoHS

Each
1+
Rs.1,803.020
5+
Rs.1,748.930
10+
Rs.1,694.840
50+
Rs.1,622.720
100+
Rs.1,514.550
More Pricing...
Min: 1 / Mult: 1
Medical
DIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
4kV
24V
Fixed, Adjustable
13.7mm
10.5mm
18.9mm
21.6V
26.4V
ISM01 Series
2888850

RoHS

Each
1+
Rs.1,803.020
5+
Rs.1,748.930
10+
Rs.1,694.840
50+
Rs.1,622.720
100+
Rs.1,514.550
More Pricing...
Min: 1 / Mult: 1
Medical
DIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
4kV
12V
Fixed, Adjustable
13.7mm
10.5mm
18.9mm
10.8V
13.2V
ISM01 Series
2966067

RoHS

Each
1+
Rs.468.060
5+
Rs.462.090
10+
Rs.448.050
50+
Rs.433.260
100+
Rs.430.530
More Pricing...
Min: 1 / Mult: 1
Medical
Module
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
3kV
5V
Fixed
10.7mm
8mm
15.24mm
4.5V
5.5V
R1DX Series
1793117

RoHS

Each
1+
Rs.826.520
5+
Rs.809.670
10+
Rs.787.180
50+
Rs.761.260
100+
Rs.746.700
More Pricing...
Min: 1 / Mult: 1
Medical
DIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
5V
Fixed
10.7mm
6.7mm
15.24mm
4.5V
5.5V
R1D Series
8689822

RoHS

Each
1+
Rs.510.250
5+
Rs.497.380
10+
Rs.487.850
50+
Rs.469.350
100+
Rs.453.360
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
3kV
12V
Fixed
7.5mm
6mm
15.24mm
10.8V
13.2V
E_TE-1W
1793116

RoHS

Each
1+
Rs.707.540
5+
Rs.693.120
10+
Rs.673.870
50+
Rs.651.670
100+
Rs.639.210
More Pricing...
Min: 1 / Mult: 1
Medical
DIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
5V
Fixed
10.7mm
6.7mm
15.24mm
4.5V
5.5V
R1D Series
1-22 of 22 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER