ITE & Railway DC / DC Converters:

165 Products Found

DC / DC Converters are type of power supply that takes in typical inputs like 12V, 24V, 48V, 110V etc. and convert them to different voltages like 3.3,5, ±5, 12, ±12, 15, ±15 & 24V DC at various power levels.

We offer an extensive selection of isolated and non-isolated DC / DC Converters from companies like Aimtec, Artesyn, CUI, GE Critical Power, Murata, Multicomp Pro, Recom, TDK Lambda, Traco Power, XP Power, Wurth Elektronik for users to select from. Products can be selected based on verticals like Gate Drives, ITE, Medical, Railway and industrial applications.

DC / DC Converters are available in various form factors like DIP, SIP, POLA, DOSA. Half-Brick, Full-Brick, 1/8th Brick, 1/16th Brick form factors and with multiple mounting options like DIN rail, chassis, and PCB (surface mount and through hole), enabling seamless integration into different applications.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3869023

RoHS

Each
1+
Rs.4,133.370
Min: 1 / Mult: 1
ITE & Railway
DIP
4:1
20W
3869032

RoHS

Each
1+
Rs.6,450.620
5+
Rs.6,399.740
10+
Rs.6,348.560
Min: 1 / Mult: 1
ITE & Railway
DIP
4:1
40W
3869013

RoHS

Each
1+
Rs.2,934.960
Min: 1 / Mult: 1
ITE & Railway
DIP
4:1
10W
3869031

RoHS

Each
1+
Rs.7,508.100
5+
Rs.7,349.230
10+
Rs.7,190.350
50+
Rs.6,314.460
Min: 1 / Mult: 1
ITE & Railway
DIP
4:1
40W
3869011

RoHS

Each
1+
Rs.3,481.220
5+
Rs.3,444.660
10+
Rs.3,408.090
50+
Rs.3,080.760
Min: 1 / Mult: 1
ITE & Railway
DIP
4:1
10W
3868996

RoHS

Each
1+
Rs.2,388.510
Min: 1 / Mult: 1
ITE & Railway
DIP
4:1
3W
3869005

RoHS

Each
1+
Rs.2,608.990
Min: 1 / Mult: 1
ITE & Railway
DIP
4:1
6W
3868998

RoHS

Each
1+
Rs.2,431.190
Min: 1 / Mult: 1
ITE & Railway
DIP
4:1
3W
3869026

RoHS

Each
1+
Rs.6,882.570
5+
Rs.6,800.190
10+
Rs.6,717.820
50+
Rs.6,166.270
Min: 1 / Mult: 1
ITE & Railway
DIP
4:1
40W
3869002

RoHS

Each
1+
Rs.3,088.940
5+
Rs.3,038.070
10+
Rs.2,987.190
50+
Rs.2,877.820
Min: 1 / Mult: 1
ITE & Railway
DIP
4:1
6W
3868995

RoHS

Each
1+
Rs.2,607.590
10+
Rs.2,586.570
20+
Rs.2,546.040
50+
Rs.2,465.720
100+
Rs.2,388.510
Min: 1 / Mult: 1
ITE & Railway
DIP
4:1
3W
3869010

RoHS

Each
1+
Rs.3,437.160
10+
Rs.3,255.300
25+
Rs.3,154.710
50+
Rs.3,080.760
Min: 1 / Mult: 1
ITE & Railway
DIP
4:1
10W
1772241

RoHS

Each
1+
Rs.17,912.650
10+
Rs.17,071.150
25+
Rs.16,303.870
50+
Rs.15,897.300
Min: 1 / Mult: 1
ITE & Railway
Module
4:1
150W
2280101

RoHS

Each
1+
Rs.20,897.810
5+
Rs.19,978.450
10+
Rs.19,059.090
Min: 1 / Mult: 1
ITE & Railway
Module
4:1
144W
1772239

RoHS

Each
1+
Rs.20,073.600
5+
Rs.19,188.770
10+
Rs.18,303.930
Min: 1 / Mult: 1
ITE & Railway
Module
4:1
150W
2280074

RoHS

Each
1+
Rs.8,950.560
5+
Rs.8,729.920
10+
Rs.8,568.660
50+
Rs.8,248.130
Min: 1 / Mult: 1
ITE & Railway
DIP
4:1
40W
2849069

RoHS

Each
1+
Rs.2,781.120
5+
Rs.2,739.100
10+
Rs.2,686.360
50+
Rs.2,586.020
100+
Rs.2,543.910
Min: 1 / Mult: 1
ITE & Railway
SIP
4:1
6W
4132834

RoHS

Each
1+
Rs.15,953.190
5+
Rs.15,409.360
10+
Rs.14,898.560
Min: 1 / Mult: 1
ITE & Railway
Half Brick
10:1
250W
4147653

RoHS

Each
1+
Rs.19,278.500
Min: 1 / Mult: 1
ITE & Railway
Half Brick, DIP
12:1
200W
4141438

RoHS

Each
1+
Rs.4,780.020
5+
Rs.4,602.140
10+
Rs.4,524.000
Min: 1 / Mult: 1
ITE & Railway
DIP
18:1
10W
4141442

RoHS

Each
1+
Rs.4,302.020
5+
Rs.4,214.120
Min: 1 / Mult: 1
ITE & Railway
DIP
18:1
10W
4141440

RoHS

Each
1+
Rs.4,302.020
5+
Rs.4,206.100
Min: 1 / Mult: 1
ITE & Railway
DIP
18:1
10W
3976732

RoHS

Each
1+
Rs.11,497.000
Min: 1 / Mult: 1
ITE & Railway
Quarter Brick
-
50W
4132833

RoHS

Each
1+
Rs.14,302.310
5+
Rs.12,073.150
Min: 1 / Mult: 1
ITE & Railway
Quarter Brick
10:1
150W
4147648

RoHS

Each
1+
Rs.16,401.740
10+
Rs.15,489.510
Min: 1 / Mult: 1
ITE & Railway
Half Brick, DIP
12:1
150W
1-25 of 165 items
of 7 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER